Overview of 65022-003 by TE Connectivity
The 65022-003 is described as a Junction Assembly Grounding Junction Stud Assembly, size 16 and offered in bulk packaging. Manufactured by TE Connectivity, this part falls under the electronic component subcategory of Other Rectangular Connectors. This type of connector is designed for configurations that require a reliable ground connection within various applications, making it a versatile component within the electrical engineering and connectivity fields.
The part is notable for its “EMPTY SHELL” attribute, indicating that the particular model is sold as a housing or shell that can be outfitted with various types of contacts, depending on the specific application needs. The absence of contact finish mating and contact material implies that this component is designed to be customized with appropriate contacts by the user. Its operating temperature range, reported as between -65 °C and 200 °C, emphasizes the component’s suitability for environments subjected to extreme temperatures. Additionally, the 65022-003 is rated for mains connector usage at 115/230VAC, underscoring its capability to handle standard power supply voltages in various geographical regions.
Fulfilling modern requirements, the part is RoHS compliant, with its lead time as of the current writing being around 23 weeks and 5 days. This information is critical for planning and procurement purposes, helping to manage project timelines effectively. However, it lacks conformity to standards such as DIN, EMI, IEC, and MIL, positioning it as a general-purpose connector rather than one designed for specialized applications requiring those specific certifications.
Industry Applications for 65022-003
The versatility and specifications of the 65022-003 make it appropriate for multiple industry applications, with its primary use cases including:
- Industrial Automation: In environments where machinery and equipment require robust grounding solutions to ensure operational safety and reliability, the 65022-003 possibly serves as a fundamental connector component. The connector’s capacity to withstand a broad operating temperature range makes it suitable for automation systems working under harsh conditions.
- Renewable Energy: Connectors like the 65022-003 potentially play a crucial role in the infrastructure of renewable energy systems, such as solar panels and wind turbines, where efficient and durable grounding connections are essential. The component’s high temperature tolerance and bulk packaging option suggest its utility in large-scale energy projects that face environmental challenges.
- Robotics and Drones: The need for lightweight yet durable connectors in robotics and unmanned aerial vehicles (UAVs) means that components like the 65022-003 could be integral for grounding electrical systems within these applications. Given the wide operating temperature range, this connector might be especially valued in drones operating in varied climatic conditions.
Note: These potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and project requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, known for its expansive product range that includes items like the 65022-003. The company stands out in the manufacturing of Other Rectangular Connectors, providing diverse solutions across a wide spectrum of industries including automotive, industrial, data communications, and consumer electronics, among others. TE Connectivity’s reputation for engineering excellence and innovation is reflected in its wide array of connectors designed to meet various electrical and mechanical demands.
With a focus on reliable and high-quality manufacturing, TE Connectivity’s products are engineered to address the needs of the most demanding applications, demonstrating their expertise across both standard connectors and specialized components. The 65022-003 is just one example of TE Connectivity’s commitment to offering versatile solutions that cater to a broad range of connectivity tasks.
Where to Find 65022-003 by TE Connectivity
For those interested in purchasing the 65022-003 or exploring similar components, our platform, findchips.com, provides comprehensive information and current stock levels from a variety of distributors. When searching for Other Rectangular Connectors or specifically for the 65022-003, FindChips.com is an invaluable resource that connects buyers with reputable distributors.
Historically, the 65022-003 has been available from distributors such as Master Electronics, Interstate Connecting Components, TTI, and Onlinecomponents.com, among others. However, for the most current pricing and stock information, potential buyers should directly verify this data on FindChips, as availability can vary.