MX25L3206EM2I-12G by Macronix International Co Ltd

Overview of MX25L3206EM2I-12G by Macronix International Co Ltd.

The MX25L3206EM2I-12G by Macronix International Co Ltd. is a 32Mbit serial Flash memory chip that operates on a 3V power supply, capable of clock frequencies up to 86 MHz. Designed for synchronous operation, it features a standard Serial Peripheral Interface (SPI), making it ideal for a wide range of applications where high-speed data transfer is crucial. This Flash memory is packaged in an 8-pin Small Outline Package (SOP) that is 0.200 inches wide. It is noteworthy for being halogen-free and RoHS compliant, thus underlining its environmental credentials.

Some distinctive specifications include a memory density of 33,554,432 bits, organized as 4Mx8, which means it can store up to 4 million 8-bit words. It boasts data retention of minimum 20 years and an endurance of 100,000 write/erase cycles, making it a reliable choice for applications requiring frequent data updates. The device operates across an industrial temperature range (-40°C to 85°C), ensuring functionality under a broad spectrum of environmental conditions. Furthermore, the MX25L3206EM2I-12G supports both hardware and software write protection, enhancing data security.

Industry Applications for MX25L3206EM2I-12G

The MX25L3206EM2I-12G, with its robust data storage and fast data access capabilities, finds application across a diverse array of industries. The following outlines potential use cases, although it’s crucial to note these applications require careful analysis and validation by engineering and design teams:

  • Internet of Things (IoT): For IoT devices, the high-speed SPI interface and low-power consumption make it suitable for both edge devices and complex sensors requiring rapid data logging and retrieval.
  • Consumer Electronics: Used in devices such as digital cameras, smart watches, and portable gaming systems where extensive Flash memory is essential for storing firmware, configurations, or user data.
  • Computing and Data Storage: Offers a reliable solution for solid-state drives (SSDs) and other storage systems requiring high endurance and data integrity.
  • Automotive: While not specifically listed for automotive applications, its endurance and wide temperature operating range might make it suitable for non-critical automotive components, pending appropriate qualification.

Please note, these potential applications are conceptual and illustrative, demanding thorough analysis and verification by relevant engineering and design teams.

About Macronix International Co Ltd.

Macronix International Co Ltd. is a leading provider in the Memory sector, especially known for its range of Flash Memories. With a commitment to quality and innovation, Macronix designs, manufactures, and markets a broad spectrum of Flash memory products that meet the requirements of a myriad of electronic devices. The company focuses on delivering high-quality NOR and NAND types, designed for applications requiring efficient, reliable storage solutions. The MX25L3206EM2I-12G is one example of their dedication to offering sophisticated memory solutions that cater to the evolving demands of the tech industry. Macronix maintains a strong R&D capability, ensuring that they remain at the forefront of the memory technology curve.

Where to Find MX25L3206EM2I-12G by Macronix International Co Ltd

To source the MX25L3206EM2I-12G or to explore similar Flash Memories from Macronix International Co Ltd. or other reputable manufacturers, visiting findchips.com is highly recommended. Findchips.com allows buyers and engineers to view current stock levels, get up-to-date pricing from a comprehensive list of distributors, and compare specifications of similar products. Historically, this part has been available from distributors such as Win Source Electronics, New Advantage Corporation, Avnet Silica, and DigiKey, among others. However, for the latest availability, pricing information, and to compare options, potential buyers should consult findchips.com.

Compare pricing for MX25L3206EM2I-12G and other Flash Memories / Memory at findchips.com