Overview of HCPL-0630-500E by Broadcom Limited
The HCPL-0630-500E is a high-speed, dual-channel, logic gate output optocoupler designed for high-speed digital interfacing applications, offering a typical data rate of 10 MBps. Built by Broadcom Limited, this component provides electrical isolation between its input and output with a high isolation voltage of 3,750 Vrms. Its design in a small outline integrated circuit (SOIC)-8 package not only saves space but also meets the stringent requirements of a variety of high-tech systems.
Key features of this optocoupler include TTL compatibility and UL recognition, fostering easy integration within digital logic circuits and ensuring safety and reliability in diverse operating environments. Its surface-mount design supports a broad range of automated manufacturing processes. The HCPL-0630-500E supports a minimum operating temperature of -40°C and a maximum of 85°C, accommodating various environmental conditions. Additional product attributes include a maximum forward current of 0.015 A, on-state current up to 0.05 A, response time as fast as 1e-7 ns, and a typical supply voltage of 5 V. Its compliance with RoHS and REACH regulations underscores its suitability for global applications, emphasizing environmental considerations.
Industry Applications for HCPL-0630-500E
The broad operational and technical specifications of the HCPL-0630-500E make it apt for a wide range of industries. While its application potential is vast, here are some sectors and use cases where this optocoupler could find relevance:
- Space Technology and Aerospace: In the high-demand environments of space and aerospace, the robust isolation voltage and high data rate of the HCPL-0630-500E could be crucial for protecting sensitive electronics from high-voltage transients and ensuring reliable data transmission between subsystems.
- Transportation and Logistics: For systems requiring rapid data exchange and high-voltage isolation to prevent noise interference in communications, this optocoupler might serve in advanced navigation, tracking, and control systems.
- Renewable Energy: In solar inverters and wind turbine control systems, reliable, high-speed optocouplers like the HCPL-0630-500E can provide essential electrical isolation between high-voltage sections and low-voltage control electronics, ensuring safe operation under varying environmental conditions.
- Robotics and Drones: The demand for compact, high-performance components that ensure signal integrity and operational safety makes this optocoupler a candidate for complex robotics systems and UAVs, where precise control and feedback mechanisms are critical.
It’s important to note that these potential applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure the HCPL-0630-500E fits the specific needs of the application.
About Broadcom Limited.
Broadcom Limited, known for its leadership in the semiconductor industry, has a significant presence in the optoelectronics sector, with a particular focus on optocoupler technology. The company manufactures a wide range of optocouplers designed for various applications, offering solutions that combine performance, reliability, and cost-effectiveness. The HCPL-0630-500E is part of this lineage, embodying Broadcom’s commitment to delivering high-quality, innovative optoelectronic products. Broadcom’s product portfolio serves as a testament to its expertise and leadership in the field, catering to the evolving needs of the electronics industry.
Where to Find HCPL-0630-500E by Broadcom Limited
To secure the HCPL-0630-500E for your next project, it is advisable to start your search on findchips.com. Here, you can not only find the current stock levels and competitive pricing for the HCPL-0630-500E but can also explore alternative optocoupler parts from Broadcom Limited and other manufacturers. Historically, distributors such as Win Source Electronics, New Advantage Corporation, EBV Elektronik, and Mouser Electronics have been known to stock the HCPL-0630-500E. However, for the most accurate and up-to-date inventory and pricing information, consult findchips.com directly.