SN74LVC16245ADLR by Texas Instruments

Overview of SN74LVC16245ADLR by Texas Instruments

The SN74LVC16245ADLR by Texas Instruments is a high-speed 16-bit bus transceiver with 3-state outputs, housed in a 48-pin SSOP (Shrink Small Outline Package). This device is designed to be used as a bidirectional interface between two buses of equal width for data transmission under the direct control of a signal line direction and output enable. It operates over a broad voltage range of 1.65V to 3.6V, making it suitable for interfacing between different voltage domains within a system. The part is compliant with RoHS regulations, indicating it is manufactured without the use of hazardous substances.

With a logic family/base number of 74LVC16245, it falls under the Bus Driver/Transceivers subcategory of logic components. Its non-inverting transceiver logic ensures signal integrity is maintained through transmission. Critical attributes include a maximum power supply current of 0.02 mA, minimizing power consumption for energy-sensitive applications. It supports a wide operating temperature range from -40°C to +125°C, accommodating robust industrial applications. The device’s packaging and 48 dual-gull-wing terminals facilitate surface mounting, accommodating compact and densely populated printed circuit boards (PCBs).

Industry Applications for SN74LVC16245ADLR

The versatility and specifications of the SN74LVC16245ADLR make it a suitable choice for various industry applications. While its adoption is largely influenced by the specific needs of a project, some potential applications include:

  • Computing and Data Storage: In computing systems, this component could facilitate communication between different system components such as the central processing unit (CPU) and memory modules. Data storage devices, such as hard drives and solid-state drives, might also utilize these transceivers to manage data flow efficiently.
  • Telecommunications: The high-speed bidirectional data transfer capability of the SN74LVC16245ADLR makes it potentially useful in networking hardware, such as switches and routers, where it might be utilized to interface between different logic circuits or manage router bus communications.
  • Consumer Electronics: Devices such as smart TVs, gaming consoles, and home entertainment systems could employ this part for internal data communication processes, ensuring seamless integration and operation across the varied electronic components within these systems.
  • Industrial Control Systems: For applications requiring robust operating temperature ranges and low power consumption, such as automation control units and sensor interfaces, this component could offer reliable performance and durability.

These potential applications are illustrative and depend on the broader system architecture and specific requirements. They require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within the intended context.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures semiconductors and various integrated circuits (ICs), which it sells to electronics designers and manufacturers globally. Operating in the industry for decades, TI has established itself as a leader in innovation, especially in the space of analog ICs and embedded processors. Among TI’s broad portfolio, its Bus Driver/Transceivers products, including the SN74LVC16245ADLR, stand out for their performance, reliability, and comprehensive support. TI provides a wide range of logic devices catering to numerous applications across a spectrum of industries, showcasing their expertise in crafting solutions that address the complex challenges of modern electronic systems.

Where to Find SN74LVC16245ADLR by Texas Instruments

For those looking to purchase the SN74LVC16245ADLR, findchips.com offers a comprehensive platform to check real-time stock levels and pricing from multiple distributors. By leveraging the detailed search and comparison tools available, procurers can find the best deals and availability. Historically, this part has been available at distributors including Win Source Electronics, Component Electronics, Inc., Sensible Micro Corporation, and Ameya Holding Limited, among others such as Mouser Electronics, DigiKey, and Newark. However, inventory levels and distributor offerings change, so for current availability and pricing, a visit to findchips.com is recommended.

On findchips.com, users can also explore alternative parts or related components from Texas Instruments or other manufacturers within the Bus Driver/Transceivers category. This enables a broader view of potential components that might better suit specific application requirements or preferences.

Compare pricing for SN74LVC16245ADLR and other Bus Driver/Transceivers / Logic at findchips.com