Overview of 171825-8 by TE Connectivity
The 171825-8 by TE Connectivity stands out in the realm of electronic components, specifically within the Headers and Edge Type Connectors subcategory. This part serves as a connector header, characterized by its vertical orientation and 8-position 2.5mm configuration. With a rectangular contact pattern and an insulator made from Polyamide66, the unit ensures robustness and reliability in connecting circuits on a printed circuit board (PCB).
Designed to be soldered directly onto the PCB, this plug-type connector benefits from additional features like solderable retention clips and a polarized lock, which enhances its mechanical stability and ease of use. With a contact resistance of 20 mΩ and an insulation resistance of 500,000,000 Ω, it demonstrates an excellent electrical performance. Its operation is certified for temperatures ranging from -20 °C to 95 °C, making it suitable for a wide range of environments. Notably, the 171825-8 is compliant with RoHS, REACH, contains no lead, and has an UL94V-0 flammability rating, reflecting its adherence to safety and environmental standards.
Industry Applications for 171825-8
The versatility of the 171825-8 connector finds it at home in numerous industries, possessing key attributes that cater to a broad array of applications. While these potential applications are conceptual and require thorough vetting by engineering and design teams, several industries might find invaluable use in this component:
- Consumer Electronics: Devices such as smart home systems, wearables, and high-end audio/visual equipment could potentially leverage the low-profile, high-insulation capacity and locking features of the 171825-8 for reliable internal connections.
- Energy and Power Systems: The high insulation resistance and operating temperature range make this connector suitable for use in renewable energy equipment like solar inverters and battery management systems potentially.
- Medical Imaging: The precision and reliability of the 171825-8 might be crucial for the sensitive electronics found in equipment like MRI machines and CT scanners, where high-quality connections are vital for accurate imaging and patient safety.
- Entertainment and Gaming: Gaming consoles and virtual reality systems, requiring robust and durable connectors for hand controls and headset interfaces, could possibly benefit from the mechanical stability and ease of use offered by the 171825-8.
- Robotics and Drones: In the rapidly evolving fields of robotics and drones, the connector’s capability to withstand varying operating temperatures and its mechanical robustness might be crucial for the reliability of drones and robotic systems in diverse environmental conditions.
Note: These applications are illustrative and further analysis from the designers’ and engineers’ teams is necessary to ensure suitability and compliance with specific requirements.
About TE Connectivity
TE Connectivity is a global technology leader, playing an instrumental role in providing essential electronic components across various sectors, including the automotive, aerospace, telecommunications, and consumer electronics industries. Among its extensive portfolio, the company specializes in Headers and Edge Type Connectors, offering innovative solutions that enhance connectivity and performance in challenging applications.
The 171825-8 connector represents just one example of TE Connectivity’s commitment to quality, reliability, and innovation. Their product range includes a wide assortment of connectors designed to meet stringent industry standards, ensuring optimal performance in demanding environments. With a focus on sustainability, many of TE Connectivity’s products, including the 171825-8, comply with major environmental and safety standards, making them a preferred choice for engineers and procurement specialists alike.
Where to Find 171825-8 by TE Connectivity
Procuring the 171825-8 by TE Connectivity involves navigating the current electronic component marketplace, which can be quite dynamic. For the most current stock levels and pricing, prospective buyers are advised to check on findchips.com. Here, not only can you find the 171825-8, but you can also explore a wide range of Headers and Edge Type Connectors from TE Connectivity and other leading manufacturers.
Historically, the 171825-8 has been available through distributors such as Master Electronics, Avnet Abacus, Interstate Connecting Components, and TTI, among others. However, availability can fluctuate, and it is crucial for buyers to use resources like findchips.com to get updated information on stock availability and competitive pricing from a comprehensive list of distributors.