Overview of FDA59N30 by onsemi
The FDA59N30 is a Power MOSFET featuring N-Channel UniFET technology, rated at 300V, 59A, with a drain-source on-resistance of 56mΩ, housed in a TO-3P package. Manufactured by onsemi, this component is designed for high-speed switching applications with a built-in diode for fast recovery. It supports a high drain current of up to 59A and provides a pulsed drain current (IDM) of 236A, making it suitable for high-power applications. The Power MOSFET’s design incorporates metal-oxide semiconductor (MOS) technology, enabling efficient power management in a wide range of devices. It is a lead(Pb)-free product, actively in production, and it is rated with an avalanche energy (Eas) of 1734mJ, offering robust performance for applications requiring high energy handling capability.
The FDA59N30 features a plastic/epoxy package material and is through-hole mountable, with a maximum operating temperature of 150°C. Its package is designed for flange mount, ensuring a reliable connection in high-power and thermal environments. Notably, this MOSFET is not compliant with REACH regulations, has an ECCN Code of EAR99, and comes with a manufacturer lead time of 26 weeks as of the current writing.
Industry Applications for FDA59N30
The FDA59N30, due to its high power handling and fast-switching capabilities, finds usage across various industry applications. The highlighted applications below illustrate its potential versatility. It is crucial to note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams.
- Industrial Automation: In industrial automation settings, the FDA59N30 can drive high-power motors, solenoids, and actuators. Its fast switching and high drain current capabilities allow for precise control in industrial robotics and automated machinery, enhancing efficiency and reliability.
- Power Supplies and Converters: Its efficiency in switching and power handling makes it an excellent choice for use in power supplies, DC/DC converters, and inverters. These devices benefit from the MOSFET’s ability to manage high power with minimal loss, contributing to improved energy efficiency and compact designs.
- Electronic Manufacturing: Manufacturing equipment that requires high-speed and high-power switching might also integrate the FDA59N30. For instance, laser cutting machines, welding equipment, and high-speed assembly robots could use these MOSFETs to enhance performance and reliability.
- Renewable Energy Systems: In photovoltaic inverters and wind turbine converters, the FDA59N30 might be used to handle the high power levels associated with converting and controlling renewable energy sources efficiently.
The mentioned applications highlight the FDA59N30’s flexibility and capability to meet the demands of high-power, high-efficiency applications across a broad spectrum of industries.
About onsemi
onsemi is a leading provider of semiconductor-based solutions, offering a wide range of components that include innovatively designed Power Field-Effect Transistors, among other semiconductor products. Within the realm of Power MOSFETs and transistors, onsemi stands out for its commitment to sustainability and efficiency, helping to enable electronic advancements across various sectors. The FDA59N30 is just one example of onsemi’s dedication to providing high-quality, efficient components. The brand manufactures a variety of related parts, offering solutions that cater to a wide array of power management and switching needs. With its extensive portfolio, onsemi is adept at supporting the evolving requirements of both industrial and consumer electronics markets.
Where to Find FDA59N30 by onsemi
For those looking to source the FDA59N30, the ideal starting point is findchips.com. This platform enables users to research, compare pricing, and check current stock levels of the FDA59N30, along with other similar Power Field-Effect Transistors. Historically, significant distributors such as DigiKey, Mouser Electronics, Farnell, and Avnet have stocked this component. However, inventory levels and pricing are subject to change, so visiting findchips.com will provide the most up-to-date information. By using findchips.com, procurement professionals and engineers can easily find the best options for purchasing this component from a reliable distributor.