SRF0905-102Y by Bourns Inc

Overview of SRF0905-102Y by Bourns Inc.

The SRF0905-102Y is a Data Line Filter characterized by its dual function capability, with specifications including a 50V rated voltage, 0.8A rated current, and compliance with ROHS standards, enclosed in a package measuring 9.2mm in length, 6mm in width, and 5mm in height. This part is designed for surface mount technology (SMT) applications and features an inductance of 1mH and an impedance of 1.5Kohm. Manufactured by Bourns Inc., a leader in electronic components, the product belongs to the SRF0905 series within the broader category of Data Line Filters. The component’s design and features make it an ideal choice for suppressing noise in data lines across various applications. With its high operating temperature range from -40 °C to 105 °C, low DC resistance maximum of 0.31 Ω, and the efficient packing method of tape and reel, it ensures reliable performance and ease of manufacturing integration.

Industry Applications for SRF0905-102Y

Given its electrical characteristics and design specifications, the SRF0905-102Y could potentially be utilized in a plethora of industry applications. While the specific applications may vary and require thorough analysis and verification by engineering and design teams, here are an illustrative handful of possible use cases:

  • Internet of Things (IoT): This filter could be utilized in IoT devices for noise suppression in data lines, enhancing the reliability of communication between connected devices.
  • Industrial Automation: In the realm of automation, the SRF0905-102Y might find applications in controlling industrial equipment, where maintaining signal integrity in data lines is crucial.
  • Telecommunications: This part could also play a role in telecommunications equipment, aiding in the reduction of electromagnetic interference (EMI) that can degrade signal quality.
  • Consumer Electronics: In consumer electronics, such as smartphones and tablets, this filter could potentially be deployed to ensure cleaner data transmission by mitigating noise.

It is important to note that these potential applications are purely illustrative and require proper validation for compliance with specific requirements and standards of the relevant industries.

About Bourns Inc.

Bourns Inc. is a renowned entity in the realm of electronic components, particularly recognized for its comprehensive portfolio of filters, including an array of Data Line Filters. The company has established itself as a trusted supplier by constantly innovating and expanding its product offerings to meet the evolving needs of the electronics industry. The SRF0905-102Y is part of Bourns’ SRF0905 series, which is indicative of the company’s commitment to providing high-quality and reliable filtering solutions. Bourns’ products are well-suited for a variety of applications, ranging from consumer electronics to industrial and telecommunications systems, demonstrating the company’s versatility and focus on addressing the requirements of a wide array of markets.

Where to Find SRF0905-102Y by Bourns Inc

To procure the SRF0905-102Y, or explore alternatives within the category of Data Line Filters, purchasers and engineers are encouraged to visit findchips.com. This platform enables users to check current stock levels, pricing, and specifications across a multitude of distributors, ensuring comprehensive comparison and informed decision-making. Historically, the part has been available from distributors such as Win Source Electronics, Master Electronics, Component Electronics, Inc., and Avnet Abacus, among others. However, inventory and distributor availability may fluctuate, underscoring the importance of leveraging findchips.com for the most up-to-date information.

Compare pricing for SRF0905-102Y and other Data Line Filters / Filters at findchips.com