CRCW04021M00FKED by Vishay Intertechnologies

Overview of CRCW04021M00FKED by Vishay Intertechnologies

The CRCW04021M00FKED is a fixed resistor from Vishay Intertechnologies featuring metal glaze/thick film technology. It has a resistance of 1 Megaohm (1MΩ), with a tolerance of ±1% across a temperature coefficient of 100 ppm/°C. Designed for surface mounting, it comes in a 0402 package size, making it ideal for compact electronic circuits. The resistor has a power rating of 0.063W (63mW) and can operate within a voltage range of up to 50V. Additionally, it is compliant with RoHS and is halogen-free, ensuring it meets current environmental standards. Its operating temperature ranges from -55 °C to 155 °C, and it features a construction suited for demanding applications, given its AEC-Q200 reference standard for reliable performance. The packaging for this component is typically in tape and reel format, specifically TR, paper, 7 inches.

Industry Applications for CRCW04021M00FKED

The CRCW04021M00FKED can potentially serve a broad spectrum of industry applications given its diverse specifications. Some key industry applications and possible use cases include:

  • Consumer Electronics: Its small size and precise resistance value make it suitable for handheld devices, wearable technology, and other portable consumer electronics where space is at a premium and power efficiency is critical.
  • Telecommunications: The robust operating temperature range and precision resistance value could make this component ideal for use in telecommunications equipment, including base stations, routers, and switching equipment.
  • Computing and Data Storage: In computing applications, this resistor might be used on motherboards, within SSDs (Solid State Drives), and in network hardware to manage power distribution and signal integrity with high precision.
  • IoT and Smart Devices: For Internet of Things (IoT) applications, including smart home devices, sensors, and automation systems, the CRCW04021M00FKED’s durability and reliability under varying environmental conditions make it an excellent choice for long-term deployment in field devices.

Note: These potential applications are conceptual/illustrative and require analysis and verification by engineering and design teams to ensure compatibility and compliance with specific use case requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a global manufacturer and supplier of discrete semiconductors and passive electronic components. Within the domain of resistors, Vishay offers a comprehensive range of products, including an extensive lineup of Metal Glaze/Thick Film Resistors. The CRCW04021M00FKED is part of Vishay’s CRCW series, renowned for its reliability, precision, and performance. Vishay’s products are engineered to meet stringent requirements, making them suitable for a wide array of applications, from consumer electronics to industrial systems. Vishay Intertechnologies is dedicated to innovation and quality, leveraging advanced manufacturing techniques and materials to produce electronic components that advance technology across diverse sectors.

Where to Find CRCW04021M00FKED by Vishay Intertechnologies

For those seeking to procure the CRCW04021M00FKED, it is advisable to use findchips.com for current stock levels and pricing across various distributors. Findchips.com provides an efficient interface to compare availability and pricing from multiple sources. Historically, this component has been available from a range of distributors including New Advantage Corporation, LCSC, Component Electronics, Inc., Avnet Asia, and Mouser Electronics. However, availability can fluctuate, emphasizing the importance of checking current listings. For alternatives or related components, exploring the broader category of Metal Glaze/Thick Film Resistors on findchips.com can provide additional options from Vishay Intertechnologies or other manufacturers to suit specific requirements.

Compare pricing for CRCW04021M00FKED and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com