ESD321DPYR by Texas Instruments

Overview of ESD321DPYR by Texas Instruments

The ESD321DPYR diode is an advanced ESD (Electrostatic Discharge) protection device designed specifically for high-speed data lines, offering an optimal combination of low capacitance, high ESD protection, and a small form factor. Manufactured by Texas Instruments, this device is tailored to safeguard critical electronic components from electrostatic discharge events without significantly impacting signal integrity. The key features include a breakdown voltage range of 4.5V to 7.5V, a nominal 6V, and a clamping voltage of 6.8V at 16A TLP (Transmission Line Pulsing), making it highly effective for ESD protection in sensitive circuits. The diode’s unidirectional configuration provides targeted protection for applications requiring precise directionality of the protective element. Additionally, the part’s moisture sensitivity level is rated at 1, indicating its robustness in various environmental conditions. With package specifications of 2-X1SON, it supports surface mount technology, providing a compact solution for integrated circuit designs. Compatibility with reflow soldering processes up to a peak of 260°C allows for flexible manufacturing integration. Moreover, this device is compliant with IEC standards (61000-4-2, 4-4, 4-5) for ESD protection, ensuring reliability in diverse applications.

Industry Applications for ESD321DPYR

The ESD321DPYR is well-suited for a variety of industry applications where ESD protection is paramount. This suitability stems from its advanced protection capabilities, compatibility with fast signal speeds, and compact packaging. Possible applications include, but are not limited to, the following industries:

  • Consumer Electronics: The device is ideal for protecting high-speed data lines in smartphones, tablets, laptops, and other consumer electronic devices against ESD. Its low capacitance ensures signal integrity for USB 2.0 and other communication ports.
  • Telecommunications: In telecom equipment, such as routers, switches, and networking modules, the ESD321DPYR could potentially provide ESD protection without compromising data speed or performance, enhancing device reliability and longevity.
  • Computing and Data Storage: Servers, hard drives, and solid-state drives might use this component to protect against ESD, preserving data integrity and preventing data loss or hardware damage.
  • Automotive: Although not listed for automotive applications without explicit compliance or certification, devices similar to the ESD321DPYR, which meet automotive standards, could potentially safeguard in-vehicle networks and infotainment systems from ESD damage.

Note that these potential applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and effectiveness in specific use cases.

About Texas Instruments

Texas Instruments, a global semiconductor company, operates at the forefront of innovation in the electronics industry, including the realm of Transient Suppressors. This manufacturer is known for producing components that emphasize performance, reliability, and miniaturization. In the specific area of Transient Voltage Suppressors (TVS Diodes) and ESD protection diodes, Texas Instruments offers a broad portfolio of devices, including the ESD321DPYR, designed to meet rigorous industry standards and cover a wide range of protection requirements across various applications. Their devices often feature advanced technology that minimizes impact on signal integrity while offering robust protection against surges and electrostatic discharges, making them a go-to choice for engineers and procurement specialists alike.

Where to Find ESD321DPYR by Texas Instruments

To find the ESD321DPYR diode or explore alternative Transient Suppressors, findchips.com offers a comprehensive and up-to-date inventory from various distributors. Historically, this part has been available from distributors such as Chip 1 Exchange, Ameya Holding Limited, Bristol Electronics, Quest Components, Mouser Electronics, and DigiKey. However, to obtain current stock levels, pricing, and potential alternative sources, visiting findchips.com ensures access to the latest information available. By leveraging findchips.com, users can conduct thorough comparisons and make informed decisions based on real-time data from a wide network of suppliers.

Compare pricing for ESD321DPYR and other Transient Suppressors / Diodes at findchips.com