USB-A-S-RA-TSMT by Adam Technologies Inc

Overview of USB-A-S-RA-TSMT by Adam Technologies Inc.

The USB-A-S-RA-TSMT from Adam Technologies Inc. is a part of the sophisticated landscape of Telecom and Datacom Connectors, designed for robust data communication and power supply tasks. This particular model stands out for its precision-engineered features suitable for a wide range of applications, from consumer electronics to advanced IoT devices. Characterized by its Right Angle orientation, it provides a compact solution for tight PCB layouts, enhancing design flexibility in space-constrained environments.

The connector is a USB A type, version 2.0, female receptacle, equipped with Surface Mount Technology (SMT) terminals that facilitate a reliable electrical connection to the PCB. Its locking feature ensures secure mating, while the shielded configuration protects against electromagnetic interference, a critical factor in maintaining signal integrity in data-intensive applications. Complemented by a contact finish of gold over nickel, it offers superior conductivity and durability. The connector’s insulator is made from glass-filled polybutylene terephthalate, a material known for its excellent thermal and mechanical properties, thereby ensuring reliability across a broad operating temperature range from -55°C to 85°C.

Industry Applications for USB-A-S-RA-TSMT

Given its technical specifications and features, the USB-A-S-RA-TSMT can serve a diverse array of industries including but not limited to:

  • Consumer Electronics: This connector could potentially be utilized in the development of personal computing devices, gaming consoles, and peripheral devices, offering a standardized interface for data transfer and charging.
  • Telecommunications: The locking feature and robust design may find applications in telecommunications equipment, where secure and reliable connections are paramount for data transmission devices.
  • Internet of Things (IoT): IoT devices, particularly those deployed in smart homes and cities, could benefit from this connector’s compact size and reliable connection, for both power supply and data communication purposes.
  • Computing and Data Storage: With its high insulation resistance and shielded configuration, it’s well-suited for computing equipment where data integrity and electrical stability are crucial.

Please note, these potential applications are conceptual and should be further analyzed by engineering and design teams to ensure suitability and compliance with specific application requirements.

About Adam Technologies Inc.

Adam Technologies Inc. is a prominent player in the field of connectors, with a special emphasis on Telecom and Datacom Connectors. Their commitment to quality and innovation is evident in the broad range of connectors they offer, designed to meet the evolving needs of the telecommunications, data communication, and computing industries among others. The USB-A-S-RA-TSMT is a testament to their expertise, offering a blend of performance, reliability, and design flexibility. Adam Technologies Inc. is recognized for their precision engineering, stringent quality control, and the ability to deliver connectors that meet the demands of modern electronic applications.

Where to Find USB-A-S-RA-TSMT by Adam Technologies Inc

For those interested in acquiring the USB-A-S-RA-TSMT connector, it is recommended to use findchips.com to verify current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Master Electronics, Powell Electronics, and DigiKey. However, for the most recent and comprehensive availability and pricing information, visiting findchips.com is advisable. Additionally, for those seeking alternate parts to the USB-A-S-RA-TSMT that might be offered by Adam Technologies Inc or by other manufacturers, searching within the Telecom and Datacom Connectors category on findchips.com will provide a wide range of options.

Compare pricing for USB-A-S-RA-TSMT and other Telecom and Datacom Connectors / Connectors at findchips.com