AG203-63G by Qorvo

Overview of AG203-63G by Qorvo

The AG203-63G by Qorvo is a wide band low power amplifier that operates over a frequency range from DC to 6000MHz, offering a gain of approximately 20dB at 900MHz. This component is encapsulated in a plastic, MO-203 SOT-363 small outline transistor package, designed for surface mount technology (SMT) with 6 pins. It is crafted using bipolar technology, ensuring high performance and reliability across its operating range. The AG203-63G is RoHS compliant and adheres to the REACH compliance code, with an ECCN code of 5A991.B, indicating it is permissible for export under the regulations of the Export Administration Regulations (EAR). This part is particularly suited for applications requiring high reliability and performance in RF and Microwave amplification, characterized by its 50 Ω characteristic impedance and input power maximum of 10 dBm. It operates comfortably in a wide temperature range from -40 °C to 85 °C and requires a 5V power supply for optimum performance.

Industry Applications for AG203-63G

The potential applications for the AG203-63G span various high-technology and emerging sectors, reflecting its versatility and performance capabilities in RF and Microwave amplification. Here are some of the key industry applications:

  • Space Technology: The AG203-63G could potentially be utilized in satellite communication systems, offering low power amplification across a broad frequency range. Its high reliability makes it a suitable candidate for the harsh environments of space.
  • Internet of Things (IoRange-63Ging environmental sensors and smart devices, benefiting from its low power consumption and wide bandwidth.
  • Smart Cities: Might be used in urban infrastructure for wireless communication systems, supporting technologies like traffic control, public safety networks, and environmental monitoring.
  • Medical Imaging: Given its wide frequency range, the AG203-63G could potentially be applied in RF signal processing applications within medical imaging equipment, enhancing image quality and device performance.
  • Consumer Electronics: In consumer electronics, such as wireless routers, it can enhance signal quality and reliability, ensuring better connectivity and performance in devices.
  • Robotie high reliability and wideband capabilities of this amplifier make it an attractive option for enhancing the control and communication systems within these applications.

Note, these potential applications are conceptual/illustrative and would require detailed analysis and verification by engineering and design teams to ensure suitability and compliance with specific requirements.

About Qorvo

Qorvo is a leading provider in the RF and Microwave industry, known for their innovative solutions that tackle some of the most challenging technical problems. Their product offerings in RF/Microwave Amplifiers, including devices like the AG203-63G, cover a wide array of applications ranging from consumer electronics to space technology. Qorvo’s expertise in designing and manufacturing these components is reflected in the performance and reliability of their products, making them a preferred choice among engineers and designers. Alongside the AG203-63G, Qorvo manufactures a broad spectrum of RF and Microwave devices, leveraging advanced technologies and design techniques to meet the growing demands of the industry.

Where to Find AG203-63G by Qorvo

For procurement specialists and engineers seeking to source the AG203-63G by Qorvo, findchips.com serves as an essential resource. On FindChips, you can get the latest pricing, availability from a wide range of distributors, and compare options for RF/Microwave Amplifiers. Historically, this part has been available at distributors such as Ameya Holding Limited and Mouser Electronics. However, it is crucial to visit FindChips for the most current stock levels and pricing information from these and other distributors.

Compare pricing for AG203-63G and other RF/Microwave Amplifiers / RF and Microwave at findchips.com