SESD0402X1UN-0020-090 by Littelfuse Inc

Overview of SESD0402X1UN-0020-090 by Littelfuse Inc.

The SESD0402X1UN-0020-090 by Littelfuse Inc. is a Transient Voltage Suppressor Diode designed for protecting sensitive electronic equipment from voltage spikes and surges. It features a unidirectional configuration, encapsulated in a small, plastic, green compliant 0402 DFN-2 package, highlighting its suitability for high-density printed circuit boards (PCBs). With an operating temperature range of -55 °C to 125 °C, it is equipped to handle a wide range of environmental conditions. This component belongs to the SESD0 series and is characterized by its ultra-low capacitance, making it an excellent choice for protecting high-speed data lines from electrostatic discharge (ESD) without significantly distorting data signals.

The part is compliant with major standards like IEC-61000-4-2 for ESD and is recognized under UL, ensuring reliability and safety for use in various applications. With a maximum repetitive peak reverse voltage of 7 V and a clamping voltage of 9.2 V, it effectively shields sensitive circuit components by redirecting excess voltages. Additionally, this diode comes in a silicon-based architecture, ensuring durability and stable performance under transient conditions, making it an essential component for circuit protection strategies.

Industry Applications for SESD0402X1UN-0020-090

The SESD0402X1UN-0020-090’s unique properties and the Littelfuse Inc.’s reputation for quality make it suitable for a wide range of industry applications. While its potential use cases span numerous sectors, here are some exemplary applications that might benefit from this specific TVS diode:

  • Consumer Electronics: In devices such as smartphones, tablets, laptops, and other portable devices, the SESD0402X1UN-0020-090 could potentially provide ESD protection for high-speed data lines without affecting the signal integrity due to its ultra-low capacitance feature. This protection is crucial in preserving the longevity and functionality of these devices.
  • Telecommunications: Given its small footprint and high performance, this TVS diode is an ideal candidate for protecting telecommunications equipment, including routers, switches, and base stations, from voltage transients. Its ability to operate over a broad temperature range is particularly advantageous in outdoor environments.
  • Automotive: While not specifically listed in the potential applications provided, the robust performance characteristics of this component, such as its broad operating temperature range and compliance with stringent standards, indicate that it could serve well in automotive applications, assuming it meets specific industry requirements.
  • Internet of Things (IoT) and Smart Cities: IoT devices, which often operate outdoors and are exposed to harsh weather conditions, could benefit from the protective features of the SESD0402X1UN-0020-090. Similarly, infrastructure within smart cities that require reliable protection against electrical surges would find this TVS diode invaluable.

Note that these potential applications are conceptual and should be verified by engineering and design teams for suitability in specific contexts.

About Littelfuse Inc.

Littelfuse Inc. is a prominent manufacturer known for its comprehensive range of circuit protection devices, including Transient Suppressors, across various industries. Their expertise extends beyond traditional fuses to encompass a broad portfolio of technologies tailored for protecting circuits in sophisticated electronic systems. Littelfuse excels in developing products like the SESD0402X1UN-0020-090, designed to safeguard electronic components from sudden transient voltages while ensuring minimal impact on the signal quality. This blend of protection and performance is a testament to Littelfuse Inc.’s commitment to innovation in circuit protection, particularly within the realm of diodes and Transient Voltage Suppressor (TVS) devices.

Where to Find SESD0402X1UN-0020-090 by Littelfuse Inc

For those looking to purchase the SESD0402X1UN-0020-090, findchips.com offers a reliable platform to check current stock levels and pricing from a variety of distributors. Historical availability has included major distributors such as Future Electronics, Mouser Electronics, DigiKey, and Newark, among others. However, availability can fluctuate, so we recommend using findchips.com to get the most up-to-date information. Additionally, for those considering alternatives or complementary parts, the platform provides a comprehensive list of Transient Suppressors offered by Littelfuse Inc and other manufacturers, ensuring that you find the perfect component for your application.

Compare pricing for SESD0402X1UN-0020-090 and other Transient Suppressors / Diodes at findchips.com