EP4CE6E22C8N by Intel Corporation

Overview of EP4CE6E22C8N by Intel Corporation

The EP4CE6E22C8N is a Field Programmable Gate Array (FPGA) from Intel Corporation, designed to deliver high performance for a wide range of applications. This FPGA features 392 Configurable Logic Blocks (CLBs), a maximum clock frequency of 472.5 MHz, and a total of 6272 logic cells. It is packaged in an EQFP-144 format, with dimensions of 22 x 22 mm and a pitch of 0.50 mm, and it is lead-free compliant. The comprehensive specification list includes a moisture sensitivity level of 3, indicating that it requires proper moisture control and packaging for storage and transportation. With 91 inputs and outputs, a supply voltage ranging from 1.15V to 1.25V, and an operating temperature of up to 85°C, the EP4CE6E22C8N is designed for robust performance in diverse environments.

Industry Applications for EP4CE6E22C8N

The EP4CE6E22C8N FPGA finds its utility in various industry applications due to its versatile configuration, high-speed operation, and substantial logic capabilities. While computing and data storage have been identified as primary applications, its attributes suggest a broader potential usage spectrum.

  • Computing and Data Storage: Its significant clock frequency and logic cell count make it suitable for high-speed computing tasks, data processing, and storage systems. Devices like SSD controllers, RAID systems, and network attached storage (NAS) could potentially exploit these properties for enhanced performance and reliability.
  • Industrial Automation: The robust operation temperature range and logic density make it a candidate for control systems in manufacturing, robotics, and process automation. The high I/O count can accommodate complex machinery interfaces and sensor networks.
  • Telecommunications: Given its high-speed logic capabilities, the EP4CE6E22C8N could be used in networking equipment, such as routers, switches, and baseband processing units. Its capacity for handling high-speed signal processing tasks could enable it to support advanced communication protocols and bandwidth-intensive applications.
  • Consumer Electronics: In consumer gadgets, where logic density and processing speed are critical, such as handheld devices, gaming consoles, and smart home systems, the EP4CE6E22C8N can provide the necessary computational power and flexibility for sophisticated user interfaces and connectivity solutions.

Note: These potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.

About Intel Corporation

Intel Corporation, a leader in the semiconductor industry, has a prominent role in the development and manufacturing of Field Programmable Gate Arrays and other programmable logic solutions. Known for innovation in computing technology, Intel’s FPGA offerings, including the EP4CE6E22C8N and similar parts, exemplify their commitment to providing advanced, flexible, and high-performance components for a multitude of applications. Intel’s FPGA products are designed to meet the demands of modern technology challenges, offering solutions for everything from data centers and cloud computing to the Internet of Things (IoT) and beyond.

Where to Find EP4CE6E22C8N by Intel Corporation

To purchase the EP4CE6E22C8N FPGA, or for up-to-date stock levels and pricing, findchips.com is the go-to resource. On FindChips, you have the ability to compare options not only from Intel Corporation but from various manufacturers that offer Field Programmable Gate Arrays. Historically, this part has been available from distributors such as MacroQuest Electronics, Dynamic Solutions GmbH, Chip 1 Exchange, and DigiKey. However, availability can fluctuate, and it’s essential to check current listings for the most accurate information.

Compare pricing for EP4CE6E22C8N and other Field Programmable Gate Arrays / Programmable Logic at findchips.com