1658643-1 by TE Connectivity

Overview of 1658643-1 by TE Connectivity

The 1658643-1 is a D SUB housing connector featuring 9 positions within a size 1, DE steel shell, marking it as a component within the D Type Connectors subcategory. This part is designed and manufactured by TE Connectivity, a global leader in connectors and sensors for various industries. Notably, the 1658643-1 is part of TE Connectivity’s HDP-20 series, characterized by its high-density pin configurations within a robust steel receptacle body, affording both mechanical durability and EMI shielding capabilities.

Among its technical attributes, this component is RoHS compliant and bears a ‘Yes’ status for Pb-free code, aligning with current environmental and health standards for eliminating hazardous substances in electronic components. It possesses a body breadth of 0.494 inches, a depth of 0.462 inches, and an overall length of 1.213 inches. The connector is designed for crimp termination of wires ranging from 18 AWG to 28 AWG and operates within a temperature spectrum of -55 °C to +105 °C. With its black polyethylene insulator, tin shell finish, and staggered contact pattern, the 1658643-1 ensures reliable connectivity and performance.

Technical highlights include an insulation resistance of 500 million Ω and a contact resistance of 15 mΩ, indicative of its efficiency in maintaining signal integrity over long durations. The connector is noted for multiple mating parts available, designed for cable and panel mounting, and is shielded (EMI Shielded) to protect against electromagnetic interference, making it suitable for applications requiring robust signal performance in challenging environments.

Industry Applications for 1658643-1

Note: The potential applications mentioned for the 1658643-1 are illustrative and necessitate verification by engineering and design teams for specific industry standards and application requirements.

  • Education and Research: The 1658643-1 might find applications in laboratory equipment or research apparatuses, especially those requiring secure data transmission. Its robust construction and shielding capabilities would ensure reliability in experiment setups or educational tools.
  • Aerospace and Defense: Given its EMI shielding and operating temperature range, this connector could be potentially used in avionics, satellite communication systems, or military communication devices, where performance and reliability in extreme conditions are paramount.
  • Agriculture Technology: With the advent of precision farming, the 1658643-1 can be utilized in agricultural drones or farm management systems, offering reliable data transmission in outdoor environments, enabled by its durable and shielded design.
  • Robotics and Drones: Robots and drones that operate in industrial environments or those providing surveillance may benefit from the robust mechanical and electrical features of the 1658643-1, especially in ensuring steady communication lines amidst potential electromagnetic interference.

It is crucial for teams to consider the specific features such as contact material, body/shell style, and wire size compatibility when selecting this part for their projects, to ensure it meets the technical demands of their application.

About TE Connectivity

TE Connectivity is a global technology leader, widely recognized for its broad range of connectors and sensors designed to withstand harsh environments. With a commitment to engineering excellence, TE Connectivity offers innovative solutions across various sectors, including automotive, aerospace, telecommunications, and energy. When it comes to D Type Connectors, TE Connectivity stands out with its comprehensive lineup, including the 1658643-1, which exemplifies the quality and reliability TE is known for. The company’s focus on advancement and sustainability ensures that its products, like the 1658643-1, align with the latest industry standards for performance and environmental responsibility.

Where to Find 1658643-1 by TE Connectivity

For procurement specialists and engineers looking to source the 1658643-1, findchips.com offers a comprehensive platform to compare stock levels and pricing from various distributors. Historically, the 1658643-1 has been available through distributors such as New Advantage Corporation, Master Electronics, Avnet Asia, and DigiKey, among others listed. However, to get the most current availability and pricing information, buyers are advised to check findchips.com.

In addition to locating the 1658643-1, findchips.com provides access to a broad selection of D Type Connectors. This service enables buyers to explore alternate parts that might be offered by TE Connectivity or other manufacturers, ensuring the best fit for their specific application requirements.

Compare pricing for 1658643-1 and other D Type Connectors / Connectors at findchips.com