DF26A1.7-9CP-1.1V(66) by Hirose Electric Co Ltd

Overview of DF26A1.7-9CP-1.1V(66) by Hirose Electric Co Ltd.

The DF26A1.7-9CP-1.1V(66) from Hirose Electric Co Ltd. is a board connector that falls under the subcategory of Headers and Edge Type Connectors. It is designed with 9 contacts in a single row, with a female configuration and a straight mounting style. With a pitch of 0.043 inch, it offers a compact and efficient solution for board-to-board connections. This connector is surface mount terminal type and features a locking mechanism for secure attachment, a black insulator, and it is delivered in an embossed tape and reel package for automated assembly processes.

This part’s attributes include a low profile, RoHS compliance, an insulation resistance of 500 million Ohms, a dielectric withstanding voltage of 150 VAC, and a rated current (signal) of 0.5 A. The contacts have a termination finish of gold, supporting reliable and high-quality connections. It operates within a temperature range of -35 °C to 85 °C, making it suitable for a wide array of environmental conditions. Designed with a liquid crystal polymer insulator, it ensures durability and stability in various applications.

Industry Applications for DF26A1.7-9CP-1.1V(66)

The potential industry applications for the DF26A1.7-9CP-1.1V(66) are vast and varied, reflecting its flexible and robust design. Please note that the following potential applications are conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with specific application requirements and standards.

  • Telecommunications: Could be used in networking equipment such as routers, switches, and modems, where stable and secure board connectivity is crucial.
  • Consumer Electronics: Potentially applicable in devices such as smartphones, tablets, laptops, and wearables, where compact size and reliable connectivity are paramount. The low profile and locking feature of the connector support these requirements.
  • Internet of Things (IoT): Suitable for IoT devices that require small-scale, reliable connections with high data integrity. This includes smart home devices, sensors, and actuators used in both residential and commercial applications.
  • Computing and Data Storage: Might be utilized in servers, data storage arrays, and network attached storage devices, where its high insulation resistance and durable construction ensure reliable data communications and power supply.

Note: These applications are only a sample of where the DF26A1.7-9CP-1.1V(66) might be deployed. Other possible applications include financial technology (Fintech), smart cities, and education and research, among others. Application suitability should always be determined in consultation with technical specialists.

About Hirose Electric Co Ltd.

Hirose Electric Co Ltd. is a recognized leader in the manufacture of connectors, including those in the category of Headers and Edge Type Connectors. They are known for producing high-quality, reliable connectors that cater to a wide range of industries, from consumer electronics to industrial machinery. The company’s product line includes not only the DF26A1.7-9CP-1.1V(66) but also a variety of other connectors designed for specific applications that require precision and long-term reliability. Hirose’s commitment to innovation, together with its focus on customer satisfaction and environmental responsibility, positions it as a key supplier in the connectors market.

Where to Find DF26A1.7-9CP-1.1V(66) by Hirose Electric Co Ltd

To source the DF26A1.7-9CP-1.1V(66) efficiently and compare prices across distributors, findchips.com is an invaluable tool. On FindChips, you can find current stock levels, pricing, and detailed part information from various distributors. The DF26A1.7-9CP-1.1V(66) has been historically available from distributors including Avnet Abacus, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, availability can fluctuate, so it is recommended to visit FindChips to get the most up-to-date information and to explore alternatives from Hirose Electric Co Ltd or other manufacturers in the Headers and Edge Type Connectors category.

Compare pricing for DF26A1.7-9CP-1.1V(66) and other Headers and Edge Type Connectors / Connectors at findchips.com