STM32H743IIT6 by STMicroelectronics

Overview of STM32H743IIT6 by STMicroelectronics

The STM32H743IIT6 from STMicroelectronics is a high-performance microcontroller unit (MCU) which belongs to the STM32H7 series, a part of the broader Microcontrollers category. This MCU is built around the Arm Cortex-M7 processor, capable of reaching up to 480 MHz CPU speeds. It features a floating-point unit (FPU) for efficient computations, alongside ART Accelerator™ and L1 cache which significantly enhances its performance. With 2 MB of Flash memory and 1 MB RAM, it offers ample storage for complex applications. The STM32H743IIT6 supports an external memory interface, numerous peripherals, and DMA channels, making it adaptable for various high-demand applications.

The device is housed in an LQFP-176 package, offering 140 I/O lines for extensive connectivity options. It incorporates features like multiple DMA channels, PWM channels, and several serial I/Os, providing versatility in peripheral management. Its operational temperature range from -40 °C to 85 °C and its compliance with industrial standards including RoHS, REACH, and a Moisture Sensitivity Level (MSL) of 3, underscore its reliability in diverse conditions.

Industry Applications for STM32H743IIT6

The STM32H743IIT6 MCU’s robust feature set renders it suitable for a broad spectrum of industry applications. However, potential use cases require rigorous analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application needs. Examples of industries and applications that might benefit from this MCU include:

  • Internet of Things (IoT): With its high performance and connectivity features, the STM32H743IIT6 could be utilized in smart home devices, wearables, or industrial IoT sensors, enabling complex data processing and communication tasks.
  • Consumer Electronics: Its powerful CPU and extensive memory capacities make this MCU potentially suitable for high-end consumer electronics, such as gaming consoles, multimedia systems, or advanced wearables.
  • Industrial Control Systems: The STM32H743IIT6’s robust temperature range and numerous I/O options might be ideal for automation controllers, robotics, or machinery control panels, providing reliable operation under harsh industrial conditions.
  • Healthcare: Though specific compliance with medical standards was not mentioned, its advanced computational capabilities could make it a candidate for medical research equipment, diagnostic devices, or portable healthcare monitors, assuming additional certifications and testing are conducted.

Note that these potential industry applications are merely illustrative and require further validation.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor market, specializing in a wide range of products including Microcontrollers and Processors. Renowned for their innovation in the semiconductor industry, STMicroelectronics is committed to providing environmentally sustainable solutions across a broad spectrum of electronics applications. The company’s STM32 family, to which the STM32H743IIT6 belongs, is a comprehensive portfolio of Microcontrollers that ranges from low-power devices to high-performance models, designed to cater to a wide variety of applications in the ICT sector and beyond. With a focus on bridging the gap between technology and sustainability, STMicroelectronics continues to push the boundaries of what’s possible in the world of microelectronics.

Where to Find STM32H743IIT6 by STMicroelectronics

To source the STM32H743IIT6 by STMicroelectronics, findchips.com is an excellent resource for comparing current stock levels and pricing from various distributors. While this MCU has historically been available from distributors such as Win Source Electronics, LCSC, EBV Elektronik, and Mouser Electronics, it is crucial to check findchips.com for the most up-to-date availability and pricing information. For those seeking alternatives or components with similar specifications, the site’s comprehensive database of Microcontrollers can be an invaluable tool in finding the right part from STMicroelectronics or other leading manufacturers.

Compare pricing for STM32H743IIT6 and other Microcontrollers / Microcontrollers and Processors at findchips.com