HLMP-3507 by Broadcom Limited

Overview of HLMP-3507 by Broadcom Limited

The HLMP-3507 is a LED component that encompasses a high performance green color output within a tinted diffused, T-1 3/4, 5mm, plastic package. Manufactured by Broadcom Limited, this part is a testament to Broadcom’s innovation in optoelectronics, specifically within the Visible LEDs category. The HLMP-3507 is designed for through-hole mounting and offers a bulb size of T-1 3/4 (5mm). Its forward current is specified at 10mA, with a forward voltage of 2.1V, while the wavelength typical is 569nm. The part boasts a luminous intensity of 4.2mcd and provides a broad viewing angle of 60°. With its round lens shape and high-performance green color, the HLMP-3507 promises visibility and performance. Additionally, its compliance with RoHS standards ensures that it adheres to current environmental and safety regulations.

Industry Applications for HLMP-3507

The HLMP-3507, by virtue of its specifications, finds applications across a wide array of industries. While these applications are diverse, here are potential use cases grounded in the part’s characteristics:

  • In Security and Surveillance, the part could potentially be utilized in control panels or status indicator lights. Its high-performance green output and 60° viewing angle make it suitable for devices that require clear visibility and indication from various angles.
  • Within the Audio and Video Systems industry, HLMP-3507 might be integrated into professional audio equipment, mixing consoles, or media players as signal or status LEDs, where its distinct green illumination can signify power status or signal levels.
  • The usage in Energy and Power Systems might include control boards for solar power inverters or battery charging stations, where the LED serves as an indicator for power output, state of charge, or fault conditions.
  • For Transportation and Logistics, this LED might find a place in dashboard controls, signaling devices, or location markers within logistics facilities, providing critical visibility in various operations.
  • Note: These potential industry applications are purely conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

    About Broadcom Limited

    Broadcom Limited is a global leader in semiconductor solutions, particularly excelling in the field of optoelectronics. With a broad portfolio that includes everything from networking devices to storage, Broadcom has made a considerable impact in the development and production of Visible LEDs and other optoelectronic components. The HLMP-3507 is just one example of the company’s commitment to providing high-quality, reliable components for a wide range of applications. Broadcom’s innovation extends across various technologies and markets, ensuring their products are at the forefront of industry standards and consumer demands. Similar parts manufactured by Broadcom Limited focus on delivering excellence in illuminated communication and indicator solutions across multiple platforms.

    Where to Find HLMP-3507 by Broadcom Limited

    For those interested in procuring the HLMP-3507, findchips.com provides a comprehensive platform to research and purchase this part. By visiting FindChips, you can access current stock levels, pricing, and distributor options, ensuring you find the best source for your needs. The platform allows users to compare offerings for the HLMP-3507 as well as explore alternative Visible LEDs provided by Broadcom Limited or other manufacturers. Distributors where HLMP-3507 has historically been available include EBV Elektronik, Sensible Micro Corporation, TME, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, availability can vary, so it’s recommended to check FindChips for the most current information.

    Compare pricing for HLMP-3507 and other Visible LEDs / Optoelectronics at findchips.com