TPS76901SDBVTEP by Texas Instruments

Overview of TPS76901SDBVTEP by Texas Instruments

The TPS76901SDBVTEP is a high-performance, enhanced product featuring ultra-low power consumption and designed as a low-dropout (LDO) voltage regulator. This Texas Instruments (TI) component is capable of delivering up to 100 mA of output current, making it suitable for a wide range of applications requiring efficient power management. Packaged in a small form factor 5-SOT-23, it operates over an extended temperature range from -55°C to 150°C, ensuring reliability and performance under extreme conditions.

With an adjustable output voltage range from 1.2V to 4.5V, the TPS76901SDBVTEP offers flexibility for various application needs. Its low dropout voltage of 0.071V minimizes power loss, enhancing overall system efficiency. This LDO regulator belongs to the Linear Regulator ICs subcategory, emphasizing its role in providing stable, linear voltage regulation. Additionally, with certifications like Pb-Free and RoHS compliance, it meets the environmental and health standards for electronic components today.

Industry Applications for TPS76901SDBVTEP

The versatile features of TPS76901SDBVTEP such as its low dropout voltage, adjustable output, and high-temperature performance make it suitable for a range of potential applications across various industries. While these applications are conceptual and require verification by engineering teams, here are a few industries and use cases where the TPS76901SDBVTEP might find potential utilization:

  • Energy and Power Systems: For power management and efficiency optimization in energy generation systems, possibly including solar inverters or small-scale energy storage systems. Its low dropout feature could ensure minimal energy loss in these high-efficiency requirements environments.
  • Transportation and Logistics: In GPS trackers or fleet management systems where extended battery life is crucial, the ultra-low power consumption of the TPS76901SDBVTEP could potentially enhance the operational longevity of these devices.
  • Renewable Energy: Within renewable energy systems such as wind turbines or portable solar panels, where maintaining efficiency and minimizing power loss is key, this LDO regulator might offer the reliability and performance needed under variable environmental conditions.
  • Consumer Electronics: For applications requiring compact size and efficiency, such as portable gadget chargers or energy-efficient LED lighting controls, where the small footprint and adjustable output voltage of the TPS76901SDBVTEP could prove beneficial.

It is important to note these potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with specific standards and application requirements.

About Texas Instruments

Texas Instruments (TI) is a leading manufacturer known for a broad portfolio of electronic components, with a particular strength in power management ICs, including the TPS76901SDBVTEP. TI specializes in the development of linear regulators, switching regulators, and more within the Linear Regulator ICs subcategory of Power Circuits. TI’s commitment to innovation is seen in their continuous efforts to improve product performance, energy efficiency, and reliability. Through their extensive range of power management solutions, TI supports the electronics industry across many applications by providing components that meet a wide variety of technical requirements.

TI’s products are widely adopted across industries due to their quality, performance, and the technical support the company provides. The TPS76901SDBVTEP is just one example of TI’s commitment to delivering high-quality power management solutions that cater to the evolving needs of modern electronic systems.

Where to Find TPS76901SDBVTEP by Texas Instruments

For those interested in acquiring the TPS76901SDBVTEP, or exploring alternate parts within the Linear Regulator ICs, our site findchips.com provides an excellent resource for research, comparison, and procurement. This component, along with other similar parts by Texas Instruments and various manufacturers, can be found with detailed specifications, current stock levels, and pricing. Historically, the TPS76901SDBVTEP has been available from distributors such as Mouser Electronics and DigiKey. Nonetheless, to confirm current availability and pricing, we highly recommend checking directly on findchips.com.

Compare pricing for TPS76901SDBVTEP and other Linear Regulator ICs / Power Circuits at findchips.com