TE1000B1R0J by TE Connectivity

Overview of TE1000B1R0J by TE Connectivity

The TE1000B1R0J by TE Connectivity is a wire wound resistor, characterized by its 1000W power rating and a resistance value of 1 ohm with a tolerance of 5%. As part of the Fixed Resistors subcategory, this resistor is designed for chassis mount applications and offers a rugged solution for high power dissipation needs in various electronic circuits. Its construction allows for a massive power dissipation capacity up to 1000 watts, making it unique among resistors in its range.

This resistor’s operating temperatures range from -55°C to 155°C, accommodating a wide variety of environments and applications. The physical dimensions of 350mm x 60mm x 119mm, coupled with its tubular package and lug terminal shape, make it suitable for applications where space and mounting are considerations. Additionally, with a temperature coefficient of 440 ppm/°C, users can expect reliable performance over its entire operating temperature range.

Manufactured by TE Connectivity, a leading provider of electronic components, the TE1000B1R0J is built for applications requiring high reliability and precise power management. Compliance with standards such as RoHS and REACH assures users of its suitability for global markets. Furthermore, the resistor’s non-surface mount design and wire-wound technology highlight its role in high-power applications, where durability and performance are paramount.

Industry Applications for TE1000B1R0J

The TE1000B1R0J wire wound resistor’s high power rating and robust design make it potentially suitable for a variety of industry applications. While the exact suitability for any given application requires thorough analysis and verification by engineering and design teams, below are conceptual illustrations of possible uses:

  • Automotive Applications: Given its high power and robust construction, the TE1000B1R0J might be used in automotive environments, possibly for electric vehicle power management systems or in charging infrastructure, where high power dissipation and reliability are essential. The environmental compliance ensures its suitability for global automotive market applications.
  • Industrial Automation: The resistor could potentially find applications in industrial settings, for example, within motor control circuits or in power distribution systems. Its ability to manage high power loads and withstand harsh operating conditions makes it a candidate for heavy machinery or robotics, where precise power control and durability are critical.
  • Renewable Energy Systems: In renewable energy applications, such as solar inverters or wind power converters, the need for high power resistors like the TE1000B1R0J could arise in energy conversion systems requiring sturdy, high-capacity components for energy dissipation or circuit conditioning.
  • Power Supply: High wattage resistors are integral in designing power supplies, particularly in dissipating excess power safely. The TE1000B1R0J could be considered for applications within uninterruptible power supplies (UPS) or high-power transformers, ensuring stability and reliability of power delivery.

Note that these potential industry applications are conceptual and illustrative only, requiring detailed analysis and verification by engineering and design teams for adherence to specific application requirements and industry standards.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, renowned for their innovation, manufacturing excellence, and commitment to engineering in the realm of electronic components, including Resistors. In the spectrum of Fixed Resistors, TE Connectivity offers a variety of solutions, including TE1000B1R0J, designed to meet a broad range of industry-specific needs. TE Connectivity’s commitment to quality is reflected in their comprehensive product line that addresses applications across automotive, industrial, telecommunications, and many other sectors. By leveraging their global presence and design expertise, TE Connectivity ensures the availability of advanced and reliable components like the TE1000B1R0J and other similar parts, enabling innovation and efficiency across industries.

Where to Find TE1000B1R0J by TE Connectivity

For technical engineering or procurement professionals looking to source the TE1000B1R0J, findchips.com provides a comprehensive platform to compare pricing, stock levels, and procurement options. By utilizing FindChips.com, users can access real-time information on availability and pricing from multiple distributors. Historically, the TE1000B1R0J has been available through distributors such as Master Electronics, TTI, Avnet Americas, and Mouser Electronics, among others. However, to get the most current stock levels, pricing, and potential alternate parts offered by TE Connectivity or other manufacturers, visiting Fixed Resistors on findchips.com is highly recommended.

Compare pricing for TE1000B1R0J and other Fixed Resistors / Resistors at findchips.com