878325622 by Molex

Overview of 878325622 by Molex

The 878325622 by Molex is a board connector featuring 14 contacts arrayed in two rows. This male connector is designed for surface mount technology (SMT) applications and has a straight mounting style. It meets RoHS compliance standards, ensuring it adheres to current environmental and safety regulations. The connector’s terminals are designed for a 2 mm pitch, which is typical for many board-to-board or wire-to-board connections where space conservation is critical. The contacts are made from phosphor bronze, a common choice for connectors due to its excellent electrical conductivity and resilience to corrosion. The contact finish termination is matte tin over nickel, which provides a reliable connection while also being lead-free and RoHS compliant. This product is designed for general-purpose use and has multiple mating parts available, making it a versatile component for various applications.

Industry Applications for 878325622

The 878325622 connector might find potential applications across a wide range of industries. Note that the following application use cases require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Here are a few illustrative possibilities:

  • Internet of Things (IoT): Given its compact size and RoHS compliance, the 878325622 could be utilized in IoT devices for smart home applications, where it might connect sensors and actuators to control systems.
  • Consumer Electronics: In consumer electronics, such as portable devices and wearables, this connector might be used to achieve discrete connections between small-scale circuit boards, maintaining the slim profile of the devices.
  • Telecommunications: This part might also serve in telecommunications equipment, potentially connecting RF modules to antennas in devices where space is at a premium.
  • Computing and Data Storage: In the context of computing, the 878325622 might be employed in connecting peripheral devices or within compact storage solutions, assisting in data transfer and power connections.

These potential applications are conceptual/illustrative and do not cover the full spectrum of possibilities. Engineers should conduct thorough research and development processes to ensure compatibility and compliance with specific requirements.

About Molex

Molex is a globally recognized provider of electronic solutions, including a wide range of connectors such as Headers and Edge Type Connectors. They are known for their commitment to innovation, quality, and environmental responsibility, which is reflected in products like the 878325622. Molex specializes in developing products that meet the demanding requirements of industries such as telecommunications, consumer electronics, industrial automation, automotive, and more. Their extensive product line includes not only board connectors like the 878325622 but also a variety of other connector types, offering solutions for nearly every electronic connection need.

Where to Find 878325622 by Molex

To find the 878325622 connector, research and purchasing are made convenient via findchips.com. This platform offers current stock levels, pricing, and detailed part information from a variety of distributors. Historically, this part has been available through distributors such as Avnet Asia, Sager, TTI, and DigiKey, among others. However, availability can fluctuate, and engineers or procurement professionals are advised to visit FindChips for the most up-to-date information. Additionally, FindChips can be used to explore alternate parts offered by Molex or other manufacturers, ensuring you find the best component for your specific application.

Compare pricing for 878325622 and other Headers and Edge Type Connectors / Connectors at findchips.com