Overview of 22013037 by Molex
The Molex 22013037 is a board connector characterized by its 3 contacts, single row, female gender with a right angle orientation. It has a pitch of 0.1 inch and utilizes a crimp terminal for its connection, also featuring a locking mechanism. The white insulator of the receptacle adds to its aesthetic while ensuring clear visual identification during installation. As part of the Headers and Edge Type Connectors category, this component stands out with a specific focus on features like its compact size detailed by dimensions: 0.261 inch in breadth, 0.5 inch in depth, and 0.322 inch in length. It supports a rectangular contact pattern and is designed for cable mount applications with a straight cable option available, provided in bulk packaging.
Key attributes also include a dielectric withstanding voltage of 700VAC V, an insulation resistance of 1,000,000,000 Ω, and an operating temperature range from -40 °C to +105 °C. The connector’s durability is rated at 25 cycles, indicating its reliability over repeated use. This Molex connector is fully compliant with RoHS and REACH standards, ensuring its suitability for a wide range of global applications. Its non-specific contact material and finish underscoring Molex’s focus on versatility within standard electrical specifications. With a rated current (signal) capability of 4A, this connector is poised to handle moderate power requirements efficiently.
Industry Applications for 22013037
While the direct application of electronic parts like the Molex 22013037 spans a broad spectrum of industries, its specific design traits cater to particular use cases that demand reliability, precise connectivity, and durable locking features. It’s important to note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Consumer Electronics: Given its small footprint and locking mechanism, the 22013037 could potentially be integrated into various portable and home electronic devices. These may include personal computing accessories, home entertainment systems, and wearable technology, where reliable signal transmission in a compact form factor is crucial.
- Internet of Things (IoT): Applications within the IoT space, ranging from smart home devices to industrial sensors, might utilize this type of connector for its ease of installation and robust physical connectivity, essential for maintaining the integrity of communication in diverse environments.
- Smart Cities: Infrastructure components of smart city technologies, such as traffic monitoring systems or public safety solutions, could possibly benefit from the compact, reliable connectivity offered by the 22013037. Its operational temperature range and locking feature would be particularly advantageous in outdoor or variable climate installations.
- Transportation and Logistics: Equipment used in transportation systems and logistics operations, such as tracking devices and control modules within transportation fleets, might make use of this connector owing to its secure locking mechanism and consistent performance across a range of environmental conditions.
Similar parts within the category of Headers and Edge Type Connectors might find their applications in parallel to those outlined above, predicated on the requisite specifications, including power handling, environmental resilience, and connectivity demands.
About Molex
Molex stands as one of the premier names in the realm of electronic connectors, including the Headers and Edge Type Connectors category. The brand is synonymous with innovation, reliability, and the production of high-quality connectors catering to a broad spectrum of industries and applications. Molex’s extensive portfolio includes a variety of connector types designed to meet the diverse needs of both power and signal applications, making the company a go-to source for electronic components across the board. The 22013037 connector and similar parts manufactured by Molex exemplify the company’s commitment to providing solutions that combine performance with sophistication, satisfying stringent industry standards and customer expectations alike.
Where to Find 22013037 by Molex
To source the Molex 22013037, potential buyers are advised to utilize the comprehensive resources available on findchips.com. Here, one can access current stock levels, pricing, and availability from various distributors, ensuring an informed procurement decision. While the part has been historically available from distributors such as Component Electronics, Inc, Avnet Asia, Sager, and Interstate Connecting Components, inventory status and pricing details are subject to change. Therefore, it is recommended to visit Find Chips directly. Additionally, for those seeking alternative parts, the Headers and Edge Type Connectors link can be used to discover alternate components that might be offered by Molex or other manufacturers, potentially better aligned with specific application requirements.