Overview of VND830SPTR-E by STMicroelectronics
The VND830SPTR-E designed by STMicroelectronics is a Double Channel High Side Driver integrated circuit, characterized by its power load switch type high side, input voltage of 13V, current limit of 9A, and an on-state resistance of 0.06 Ohm. It is encapsulated in a PowerSO-10 package with 10 pins and is equipped with thermal protection. This product adheres to the Strict RoHS compliance, making it suitable for a variety of applications that require environmentally safe components.
This part falls under the Peripheral Drivers subcategory within the Drivers And Interfaces category. It boasts built-in protections against transient, over-current, over-voltage, thermal, and under-voltage scenarios, ensuring reliable operation under various conditions. With its moisture sensitivity level rated at 3, this component maintains integrity in different environments. It operates efficiently within a temperature range of -40 °C to 150 °C and can handle a supply voltage between 5.5V to 36V, making it highly versatile for diverse applications. Its surface-mount design facilitates easier assembly and integration into electronic systems.
Industry Applications for VND830SPTR-E
The VND830SPTR-E’s specifications and built-in protections make it potentially suitable for a broad spectrum of applications across various industries. It is important to note that the inclusion of potential industry applications is conceptual and illustrative. Engineering and design teams should conduct comprehensive analysis and verification against industry standards and specific application requirements to ensure compatibility and adherence.
- Education and Research: In the realm of education and research, the VND830SPTR-E might be utilized in laboratory equipment or experimental setups requiring precise control over high side power switching. Its reliability and protective features could be particularly beneficial in educational projects or research prototypes focusing on electronics and automation.
- Robotics and Drones: The integration of VND830SPTR-E could potentially enhance control systems in robotics and drones. The part’s ability to manage power efficiently and protect against various electrical hazards makes it suitable for applications requiring reliable power management and high side switching. This may include actuator control or power distribution systems within robotic mechanisms and unmanned aerial vehicles.
- Agriculture Technology: Advanced agriculture technology solutions, such as automated irrigation systems or sensor networks for monitoring crop health, might leverage the VND830SPTR-E for its efficient power switching capabilities and robust protection mechanisms. Such applications require dependable components that can withstand varying environmental conditions, which this part is designed to fulfill.
While these applications demonstrate the part’s utility, they are provided as general ideas and require careful consideration and customization to meet specific operational needs and industry requirements.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor industry, offering a wide spectrum of electronic components designed to fit the requirements of various applications, with a significant focus on Peripheral Drivers. The company’s commitment to innovation and quality has established it as a trusted manufacturer in the field of Drivers And Interfaces, including Peripheral Drivers. The VND830SPTR-E is among the offerings that underscore their expertise in high side driver technology. STMicroelectronics develops and manufactures a broad range of Peripheral Drivers, providing solutions for various challenges faced by designers and engineers in the realm of power management and control in electronic systems.
Where to Find VND830SPTR-E by STMicroelectronics
For procurement professionals and engineers looking to integrate the VND830SPTR-E into their projects, findchips.com offers a comprehensive resource for comparing stock levels, pricing, and distributor options. This component, as well as other similar Peripheral Drivers, can be sourced through several distributors. Historically, it has been available at Win Source Electronics, Future Electronics, STMicroelectronics, DigiKey, and Newark. However, for the most current availability and pricing information, visiting findchips.com is recommended, as it provides up-to-date data from a wide range of suppliers.