1210YD107MAT2A by Kyocera AVX Components

Overview of 1210YD107MAT2A by Kyocera AVX Components

The 1210YD107MAT2A is a high-capacity ceramic chip capacitor designed for general-purpose applications. With a capacitance of 100 µF and a rated voltage of 16V, it features a dimensional size of 1210 (3.2mm x 2.5mm) in the multilayer ceramic capacitor (MLCC) format. This component offers a tolerance of ±20% and operates within a temperature range of -55ºC to +85ºC, making it suitable for a wide range of temperatures. Sporting an X5R dielectric, it provides stable electrical characteristics in a medium temperature range.

This capacitor’s surface mount technology (SMT) packaging enables streamlined manufacturing processes, allowing for high-speed assembly and miniaturization of electronic devices. It is finished with a Sn/NiBar (Matte Tin over Nickel) terminal finish, indicative of its compliance with current standards for lead-free and RoHS-compliant manufacturing, ensuring broad acceptance in global markets. The part is encapsulated in an embossed tape and reel packaging suited for automated assembly lines, primarily delivered in a 7″ reel.

Industry Applications for 1210YD107MAT2A

This high-capacity ceramic capacitor is designed to meet the requirements of a variety of industry applications, leveraging its general-purpose nature, high capacitance, and robust temperature range. Notably, while some potential applications are cited below, it is essential to underscore that these are illustrative examples. Engineering and design teams must undertake thorough analyses and verifications to ensure adherence to industry standards and specific application needs.

  • Energy and Power Systems: The 1210YD107MAT2A could potentially serve in power supply units, where its high capacitance and voltage ratings might provide smoothing and filtering functions to maintain stable operation across wide temperature ranges.
  • Transportation and Logistics: Electronic systems used in transportation infrastructure, such as tracking devices and electronic control units (ECUs), might benefit from the robust temperature performance and high-capacity features of this capacitor for ensuring reliable performance under varying environmental conditions.
  • Renewable Energy: In renewable energy applications such as solar inverters or wind turbine controls, the 1210YD107MAT2A could be used to manage power fluctuations and provide energy storage solutions, leveraging its high capacitance and reliability over a broad temperature spectrum.
  • Consumer Electronics: Though not explicitly listed among the primary applications, the properties of the 1210YD107MAT2A suggest it could be employed in consumer electronics, such as mobile devices and laptops, providing power management and decoupling functionalities to enhance device efficiency and performance.

It’s important to remember that these potential industry applications are purely conceptual/illustrative and must be validated by professional engineering assessments for compliance with required standards and specific device requirements.

About Kyocera AVX Components

Kyocera AVX Components stands as a distinguished manufacturer in the electronics sector, particularly renowned for its extensive range of capacitor technology, including Ceramic Capacitors. The company’s expertise in producing a wide variety of capacitor types allows it to serve the needs of virtually any application, ranging from industrial and automotive to consumer electronics and telecommunications. The 1210YD107MAT2A is a testament to Kyocera AVX’s commitment to offering capacitors that deliver reliability, high performance, and versatility across a broad spectrum of operating conditions and applications. By focusing on advanced materials, rigorous manufacturing standards, and innovative designs, Kyocera AVX stays at the forefront of supplying critical components that enable technological progress.

Where to Find 1210YD107MAT2A by Kyocera AVX Components

For individuals looking to procure the 1210YD107MAT2A, Findchips.com serves as an invaluable resource to pinpoint where these components can be purchased. It provides up-to-date information on the availability and pricing from various distributors. Additionally, for those considering alternative solutions to the 1210YD107MAT2A, the site offers a comprehensive directory for exploring other Ceramic Capacitors that might be offered by Kyocera AVX Components or other reputable manufacturers.

Historically, the part has been stocked by several distributors, including New Advantage Corporation, Avnet Asia, TME, TTI, and TTI Europe, as well as Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Abacus, DigiKey, and Farnell. However, to ensure access to the most current stock levels and pricing, potential buyers are encouraged to consult Findchips.com directly.

Compare pricing for 1210YD107MAT2A and other Ceramic Capacitors / Capacitors at findchips.com