MPX2100DP by NXP Semiconductors

Overview of MPX2100DP by NXP Semiconductors

The MPX2100DP is a differential, piezoresistive pressure sensor offering a pressure range of 0 to 14.5 psi with a tight linearity of 0.25%, and provides an output voltage range of 0 to 42.5mV. Designed for through-hole mounting, this sensor stands out for its ability to operate over a wide range of temperatures, from -40 °C to 125 °C. It is ROHS compliant, ensuring adherence to the latest environmental standards. Manufactured by NXP Semiconductors, the device comes in a round, unibody package with a barbed port type for secure attachment.

Its significant precision stems from a nominal offset voltage of 1mV and a maximum operating current of 6 mA, with a temperature coefficient of 0.4 mV/KPa that ensures temperature-compensated readings across different conditions. With a supply voltage range from 10V to 16V, the MPX2100DP is versatile for integration into various electronic systems. Its robust yet straightforward characteristics make it suitable for an array of applications where accurate pressure measurements are paramount.

Industry Applications for MPX2100DP

The versatile characteristics of the MPX2100DP allow it to serve a broad spectrum of industry applications, particularly where accurate and reliable pressure measurement is crucial. While this sensor is directly mentioned as applicable in the healthcare sector, its specifications suggest potential utility across a range of other fields. Below are some conceptual applications for the MPX2100DP:

  • Industrial Process Control: The sensor might potentially be used for monitoring and controlling pressure in industrial manufacturing processes, where its differential pressure measurement capability can help in the precise control of machinery or system pressure, improving efficiency and safety.
  • Environmental Monitoring: Given its wide operating temperature range and accuracy, the MPX2100DP could possibly be employed in weather stations or environmental monitoring equipment for tracking atmospheric pressure changes, integral for climate research and forecasting.
  • Consumer Electronics: In the development of smart home devices, such as air quality monitors or smart HVAC systems, the sensor might offer the necessary sensitivity for detecting small changes in environmental conditions, thereby enhancing user comfort and health.
  • Healthcare Sector: the MPX2100DP’s precision and reliability might make it well-suited for medical devices that require accurate pressure monitoring, such as blood pressure monitors or respiratory equipment, assuming evaluation against regulatory and industry standards.

Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a leading provider in the field of semiconductors, offering a wide array of solutions across different segments of the electronics industry. In the realm of sensors and transducers, and more specifically within pressure sensors, NXP has established a reputation for producing high-quality components that meet the diverse needs of its customers. The MPX2100DP is a testament to NXP’s commitment to innovation and reliability in pressure sensing technology. NXP designs sensors that are known for their precision, robustness, and versatility, catering to a broad spectrum of applications across various industries. Their product offerings include not only pressure sensors but also temperature sensors, accelerometers, and many other types of sensory technology, all manufactured to high standards of quality and performance.

Where to Find MPX2100DP by NXP Semiconductors

To locate the MPX2100DP for purchase, a reliable starting point is the website findchips.com. This platform aggregates availability and pricing from multiple distributors, providing an up-to-date overview of where the part can be sourced. When looking for Pressure Sensors, findchips.com offers a comprehensive tool to compare the MPX2100DP against similar components offered by NXP Semiconductors or other manufacturers, ensuring the buyer can make an informed decision based on current market data.

Historically, the MPX2100DP has been available from distributors such as Flip Electronics, NexGen Digital, DigiKey, and Newark. While these distributors have been known to stock the MPX2100DP, availability can fluctuate. Therefore, prospective buyers are encouraged to consult findchips.com for the most current stock levels and pricing information.

Compare pricing for MPX2100DP and other Pressure Sensors / Sensors/Transducers at findchips.com