Overview of JS202011SCQN by C&K
The JS202011SCQN is a surface mount, double pole double throw (DPDT) latched slide switch. This component facilitates an on-on switch operation and is designed to carry a maximum current of 0.3A at a voltage rating up to 6VDC. With its surface mount configuration, the JS202011SCQN is optimized for modern printed circuit board (PCB) applications. It belongs to the JS series from C&K, known for its reliability and performance within compact dimensions.
This slide switch is ROHS compliant, indicating its manufacturing processes and materials meet current environmental standards. It is also notable for its low profile design, made possible due to its body dimensions and nylon actuator material. The actuator, colored black for easy identification during assembly, measures 0.079 inches in length. Beneath the surface, the JS202011SCQN employs copper alloy contacts with a silver plating to ensure high conductivity and a low contact resistance of 0.07 mΩ, further emphasizing its efficiency in electronic circuits. Its electrical life span is rated at 5000 cycles, showcasing durability for continuous use.
Industry Applications for JS202011SCQN
The JS202011SCQN, part of the broad category of Slide Switches, is versatile in usage across a range of industry applications. While the specific role of this part in each use case necessitates careful consideration by engineers and designers, the following are conceptual possible applications, highlighting the switch’s flexibility:
- Industrial Automation: It could serve in control panels for manufacturing machinery, playing a role in operational modes selection or system resets. The durable design and electrical properties may support the rugged requirements of industrial environments.
- Renewable Energy: In solar inverters or small scale wind turbine controllers, the JS202011SCQN might offer a compact solution for manual operation modes and system configuration controls, benefiting from its low voltage rating and small footprint.
- Robotics and Drones: For handheld controllers or onboard circuitry requiring user input for mode selection or activation functions, the low-profile and durable construction might make it an ideal choice. Its latched operation ensures stable input signaling, critical for precise control tasks.
- Consumer Electronics: Although not explicitly listed, slide switches like the JS202011SCQN are commonly found in portable electronic devices for functions like power on/off or function selection, where a small size and reliable operation are indispensable.
Note these industry applications are conceptual and should be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.
About C&K
C&K is a global leader in the design and manufacturing of high-quality electromechanical switches. With a history spanning over decades, C&K has established a reputation for reliability and engineering excellence in the switches industry. Their product range is extensive, covering not only Slide Switches but also tactile, toggle, push-button, and rotary switches, among others.
The JS202011SCQN is a testament to C&K’s commitment to innovation in the field of slide switches. Alongside similar parts, it embodies the company’s focus on creating components that meet a broad array of application needs, from industrial machinery to consumer electronics, attributing to its versatility and quality. The JS series, in particular, exemplifies these traits by providing durable, compact, and reliable switching solutions.
Where to Find JS202011SCQN by C&K
To procure the JS202011SCQN switch or to explore alternatives, Findchips.com offers a comprehensive platform. For detailed information on current stock levels, pricing, and distributors, findchips.com is the go-to resource. Historically, this part has been available from a variety of distributors, including New Advantage Corporation, Sensible Micro Corporation, Sager, and TME. However, for the most up-to-date availability and pricing, visiting Findchips.com is recommended. Additionally, the website is an excellent resource for comparing this part against other Slide Switches that might better fit specific application requirements, offering parts from both C&K and other reputable manufacturers.