Overview of 39301060 by Molex
The electronic component detailed as a Rectangular Power Connector, possessing characteristics such as 6 contacts, male orientation, solder terminals, and identified for its halogen-free and RoHS-compliant nature falls under the part number 39301060 by Molex. This power header facilitates a right-angle connection with a 4.2mm pitch between terminals and supports a through-hole mounting type. Specifically designated for use in a wide array of applications, this connector is packed in bulk quantities and emphasizes its utility in environments emphasizing environmental compliance and performance standards.
Featured with an operational current rating of 13A, it integrates features such as polarization and shrouding for enhanced connection reliability. The body measurements, including a breadth of 0.38 inches, a depth of 0.785 inches, and a length of 0.54 inches, combined with brass contacts finished in matte tin over nickel, emphasize its robust physical and electrical specifications. The connector, tailored for board mounting, incorporates Polyamide66 as its insulator material, asserting its stability under temperatures ranging from -40 °C to 105 °C. Compliance with CSA and UL reference standards further validates its applicability in rigorous applications, alongside adherence to the 94V-2 UL Flammability Code.
Industry Applications for 39301060
The 39301060 part, with its specialized characteristics, holds potential for diverse industrial applications. While the usage in specific industries and products must be subject to relevant engineering and design verification, several conceptual applications can be envisioned based on the part’s properties and performance capabilities.
- Energy and Power Systems: The robust design and specification align with requirements for components in power distribution units, smart grid infrastructure, and control panels. Its rated current capability and environmental compliance could potentially make it suitable for applications within renewable energy installations, like solar power inverters, where reliability and safety standards are paramount.
- Transportation and Logistics: Given its robust mechanical design and operating temperature range, the connector might find applications in electronic systems within transportation infrastructure, such as electronic signaling or control systems within railway or airport logistics operations. The polarization and shrouded features could potentially enhance the reliability of connections in environments subject to vibration and dynamic stresses.
- Renewable Energy: Beyond general energy systems, specific renewable energy applications, including connecting modules in wind turbines or linking control systems in solar panels, could potentially benefit from this connector. Its environmental and performance compliance could support long-term reliability in weather-variable environments characteristic of renewable energy sites.
It’s imperative to note that these potential industry applications are hypothetical and need detailed analysis and verification by engineering and design teams to conform to specific industry standards and application requirements.
About Molex
Molex is a globally recognized manufacturer in the realm of electronic components, notably excelling in the production of connectors, including a wide array of Power Connectors. With an expansive portfolio that ranges across various industries and applications, Molex stands out for its innovative approach to connector design and manufacturing. The 39301060 is a testament to Molex’s commitment to offering high-quality, reliable connectors that meet stringent industry standards, including environmental compliance and operational longevity. Molex’s products, akin to 39301060, are designed with an in-depth understanding of industry-specific requirements, reflecting the company’s expertise in delivering solutions that meet the diverse needs of its global clientele.
Where to Find 39301060 by Molex
To locate the Molex 39301060 component for your requirements, a visit to findchips.com is recommended. The website provides an invaluable tool for researching and purchasing electronic components by aggregating data from various distributors. For your convenience, you can explore Power Connectors to find alternative solutions that might be offered by Molex or other premier manufacturers.
While historically the part has been listed through distributors such as Component Electronics, Inc, Avnet Asia, Sager, and Interstate Connecting Components, it is essential to visit findchips.com to view the most current stock levels and pricing information. This ensures that you obtain the most accurate and up-to-date information regarding availability and competitive pricing.