Overview of LPS4018-222MRC by Coilcraft Inc.
The LPS4018-222MRC is a general purpose inductor developed by Coilcraft Inc., featuring a 2.2µH inductance with a 20% tolerance. This component is designed for surface mount technology (SMT), utilizing a ferrite core and shielded construction to minimize electromagnetic interference (EMI). Its compact 1515 chip size (3.9mm x 3.9mm x 1.7mm) and dual-ended terminal shape facilitate easy integration into various electronic assemblies. Notably, it is halogen-free and adheres to RoHS compliance, making it suitable for environmentally sensitive applications. With a rated current maximum of 2 A and a DC resistance of 0.07 Ω, this inductor supports efficient power management in electronic circuits. Its operating temperature range extends from -40°C to 125°C, accommodating a variety of operating environments. Additionally, the part is characterized by a self-resonance frequency of 90 MHz and is packaged for supplies in tape and reel, embossed plastic, 7 inches, catering to automated assembly processes.
Industry Applications for LPS4018-222MRC
The LPS4018-222MRC might find utility in various industry applications due to its versatile features. While Coilcraft lists environmental monitoring and industrial automation as possible applications, other potential uses may also be valid. It is critical to note these application ideas are conceptual and necessitate thorough analysis by engineering teams to ensure compliance with specific requirements. Some illustrative use cases include:
- Environmental Monitoring Equipment: The inductor’s robust operating temperature range and high efficiency could make it suitable for use in devices that monitor air quality, water purity, or other environmental factors. Its reliability in different conditions ensures consistent performance critical for accurate monitoring.
- Industrial Automation Systems: In automated manufacturing lines or robotic assemblies, the LPS4018-222MRC could serve as a power inductor in the power supply units, DC-DC converters, or electromagnetic interference (EMI) filtering applications. Its shielded design minimizes noise, which is crucial for the precision operations of automation systems.
- Consumer Electronics: Although not directly listed, devices such as smartphones, tablets, and wearables could benefit from the compact size and power efficiency of this inductor. Its performance characteristics support battery management and power regulation within tight space constraints.
- Renewable Energy Systems: Power management within solar inverters or wind turbine controllers could leverage the efficiency and reliability of the LPS4018-222MRC. Its ability to handle a wide range of operating temperatures and conditions makes it an appealing choice for outdoor and varying climate deployments.
These applications are merely illustrative and require detailed evaluation by design and engineering professionals to ensure suitability, adherence to standards, and performance requirements.
About Coilcraft Inc.
Coilcraft Inc. is a globally recognized leader in the design and manufacture of magnetic components, including a broad range of inductors. Their portfolio extends to Fixed Inductors and other inductor categories, designed for various applications in the electronics industry. Coilcraft’s products, including the LPS4018-222MRC, are well-regarded for their quality, performance, and innovation. The company places heavy emphasis on research and development, leading to advancements in inductor technology that address the evolving needs of electronic system designs. By offering components like LPS4018-222MRC that combine efficiency, reliability, and environmental compliance, Coilcraft supports engineers in developing next-generation electronic products.
Where to Find LPS4018-222MRC by Coilcraft Inc
For those seeking to procure the LPS4018-222MRC, findchips.com provides a comprehensive and up-to-date platform to research stock availability and competitive pricing from various distributors. It’s advisable to explore Fixed Inductors for alternative parts that might be offered by Coilcraft Inc or other manufacturers. Historically, distributors such as Win Source Electronics, Sensible Micro Corporation, Coilcraft Direct, Bristol Electronics, Mouser Electronics, and DigiKey have stocked this component. However, stock levels and distributor options fluctuate, so it’s best to use Findchips for the most current information regarding availability and pricing.