Overview of AGB75LC04-QU-E by Amulet Technologies LLC
The AGB75LC04-QU-E by Amulet Technologies LLC is a GUI processor integrated circuit categorized within the subcategory of Other uPs/uCs/Peripheral ICs. This part is designed to facilitate sophisticated user interface designs by rendering graphics for LCDs and other display technologies. Engineered for high performance and low power consumption, it operates within an industrial temperature range of -40 °C to 85 °C, accommodating various environmental conditions.
The microperipheral IC comes packaged in a 208-Pin Plastic Quad Flat Pack (PQFP), ensuring dense integration while maintaining a compact footprint with dimensions of 28mm x 28mm and a maximum height of 4.1mm. With a supply voltage range from 1.08 V to 1.32 V, the AGB75LC04-QU-E is compatible with modern low-power electronic systems. Its design leverages CMOS technology, ensuring reliability and efficiency in operation. The part supports a surface-mount configuration, following the trends of contemporary electronic device manufacturing. It is specified as RoHS compliant, with its reach compliance code not determined, marking its adherence to environmental and safety standards. Despite being listed as obsolete, its robust package, accurate operational specifications, and suitability for industrial applications contribute to its continued relevance in various fields.
Industry Applications for AGB75LC04-QU-E
The nature of AGB75LC04-QU-E allows it to potentially be viable in a broad spectrum of applications. While the identified applications include Industrial Automation and Electronic Manufacturing, its capabilities suggest a wider array of possible use cases. The potential industry applications listed here should be viewed as conceptual, requiring in-depth verification and analysis by professional engineering and design teams to ensure compliance with specific standards and needs.
- Industrial Control Systems: The part might be particularly beneficial in developing user interfaces for industrial control panels, where visibility and responsiveness are crucial. Its capacity for rendering graphics could support the display of complex data visualizations and control schemes efficiently.
- Consumer Electronics: Devices requiring a sophisticated graphical user interface, such as smart home controllers, high-end appliances, or portable electronic devices, could potentially utilize this IC to manage display outputs with its efficient power usage and compact packaging.
- Medical Devices: While not explicitly listed among the possible industry applications due to the stringent requirements of the medical industry, the AGB75LC04-QU-E could potentially find its way into medical devices that do not require direct patient contact or life support functions, subject to comprehensive validation for the purpose.
- Automated Retail and Kiosk Displays: This GUI processor is suited for use in interactive kiosks and retail display units that rely on user interaction. Its efficient processing capabilities could enhance the user experience through smooth animations and responsive touch inputs.
Note that these potential industry applications are illustrative and necessitate thorough analysis by engineering and design teams to ensure compliance with industry standards and specific functional requirements.
About Amulet Technologies LLC
Amulet Technologies LLC stands as a notable player in the realm of semiconductor manufacture, particularly known for its contributions to the Other uPs/uCs/Peripheral ICs subcategory of microcontrollers and processors. The company focuses on developing components that enhance user interfaces, including but not limited to, graphics processor units (GPUs), GUI processors like AGB75LC04-QU-E, and related peripherals. These parts are engineered to empower designers and engineers to create advanced, user-friendly interfaces for a vast array of electronic products. Amulet Technologies’ dedication to innovation is evident in its portfolio, which includes solutions for both specific niche applications and broader market needs.
Where to Find AGB75LC04-QU-E by Amulet Technologies LLC
To source the AGB75LC04-QU-E or explore other Other uPs/uCs/Peripheral ICs that might meet specific requirements, potential buyers are recommended to visit findchips.com. This platform provides up-to-date availability, pricing, and detailed specifications for electronic components from a variety of manufacturers, including Amulet Technologies LLC. Findchips.com historically lists distributors such as DigiKey among others for purchasing this particular part. However, availability might vary, so it is crucial to check the most current stock levels and pricing directly on the site.