Overview of MIMXRT1064CVL5B by NXP Semiconductors
The MIMXRT1064CVL5B by NXP Semiconductors is a System on Chip (SoC) that is built on CMOS technology and packaged in a 196-ball Plastic Ball Grid Array (PBGA196). This microcontroller operates at a frequency of 528MHz, featuring a 32-bit architecture suitable for a wide range of applications. The component is RoHS compliant, ensuring it meets regulatory requirements for hazardous substances. The MIMXRT1064CVL5B is part of the broader category of Other uPs/uCs/Peripheral ICs, a versatile grouping that includes various microcontrollers, processors, and related peripherals.
Key attributes of the MIMXRT1064CVL5B include its industrial temperature grade, allowing operation between -40 °C and 105 °C, making it versatile for diverse environmental conditions. It offers a low supply voltage range from 1.15V to 1.26V, minimizing power consumption. The device’s moisture sensitivity level 3 indicates necessary precautions for storage and handling to avoid moisture-induced damage. With a fine pitch of 0.65 mm and a compact size of 10×10 mm, this SoC is suited for applications where space efficiency is a priority. Additionally, the device is characterized by a peak reflow temperature of 260 °C, accommodating standard lead-free solder processes.
Industry Applications for MIMXRT1064CVL5B
The flexibility and high performance of the MIMXRT1064CVL5B lend itself to a broad spectrum of potential industry applications. While certain sectors are directly suggested, it is critical to illustrate that these are only conceptual possibilities and any implementation must be rigorously evaluated by engineering and procurement teams for suitability and compliance with specific industry standards.
- Consumer Electronics: Given its powerful processing capabilities and compact footprint, the MIMXRT1064CVL5B could potentially be utilized in smart home devices, wearable technology, and high-end audio systems. Its high operating temperature range might offer resilience in devices subjected to varied environmental conditions.
- Internet of Things (IoT): This SoC is well suited for IoT devices where energy efficiency and processing power are critical. Applications might include smart city infrastructure, such as lighting and traffic control, and smart agriculture sensors monitoring and reporting various environmental conditions.
- Industrial Automation: The ability to operate in extreme temperatures and its compact size makes the MIMXRT1064CVL5B potentially suitable for programmable logic controllers (PLCs), human-machine interfaces (HMIs), and robotics where space and reliability are at a premium.
- Renewable Energy: Systems in solar inverters and wind turbine controls may benefit from the MIMXRT1064CVL5B’s efficiency and processing power, managing and optimizing energy output in real-time.
- Robotics and Drones: The high performance and low power consumption of the SoC could be crucial in embedded systems for drones and robotics, enabling complex computations for navigation, control, and real-time data processing.
Note that these potential industry applications are illustrative and necessitate thorough analysis and verification by engineering and design teams to ensure they adhere to industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a leading provider in the semiconductor industry, particularly noted for its innovative solutions in the realm of microcontrollers and processors, including Other uPs/uCs/Peripheral ICs. The company offers a wide range of products that serve various sectors, such as automotive, consumer electronics, and industrial applications. The MIMXRT1064CVL5B is among their latest offerings, representing their commitment to high-performance and energy-efficient solutions. NXP is recognized for its focus on connectivity and security, addressing the growing demands of the IoT and smarter technologies. Their product portfolio is diverse, including not only microcontrollers but also radio frequency (RF) solutions, digital networking, and smart power management technologies.
Where to Find MIMXRT1064CVL5B by NXP Semiconductors
For those interested in procuring the MIMXRT1064CVL5B, or exploring similar components, findchips.com is an invaluable resource. The site enables users to compare current stock levels, pricing, and specifications across a broad array of distributors. Historically, this part has been listed by distributors such as Win Source Electronics, LCSC, EBV Elektronik, and Mouser Electronics. However, availability can fluctuate, and we recommend using Findchips to get up-to-date information from these and other suppliers. To explore alternate parts similar to the MIMXRT1064CVL5B offered by NXP Semiconductors or other manufacturers, the Other uPs/uCs/Peripheral ICs category on Findchips provides extensive options to meet various application requirements.