Overview of MC7815BDTRKG by onsemi
The MC7815BDTRKG by onsemi stands as a pivotal component in the subcategory of Linear Regulator ICs within the broader category of Power Circuits. This component is a fixed, positive voltage linear regulator designed to deliver a steady 15V output from input voltages ranging from 5V to 24V. It boasts a maximum output current of 1A, making it suitable for a wide array of applications. The regulator operates efficiently across a broad temperature spectrum from -40°C up to +125°C, encapsulated within a DPAK (TO-252) package. This product is particularly noted for its high level of reliability, as reflected by its Pbfree (lead-free) composition and a Moisture Sensitivity Level (MSL) of 1, ensuring its robustness in varying operational environments.
The MC7815BDTRKG is distinguished by its low dropout voltage of approximately 2V, high input voltage capacity up to 35V absolute maximum (30V operational maximum), and its tight output voltage tolerance within a 5% maximum variation. The device is engineered to maintain line and load regulation within 0.3%, preserving output stability under different conditions. Such features are encapsulated in a plastic/epoxy package material, facilitating its application across various electronic products. With its technology rooted in bipolar transistors, the regulator ensures consistent performance and durability.
Industry Applications for MC7815BDTRKG
The MC7815BDTRKG potentially services a diverse range of industrial applications, owing to its reliable voltage regulation, broad operating temperature range, and RoHS compliance. Its utility spans across multiple sectors, given its capacity to support a steady voltage in various electronic configurations. The following are conceptual applications where the MC7815BDTRKG could be instrumental, although these suggestions require further evaluation by engineering and design teams for compliance with industry standards and specific application requirements:
- Energy and Power Systems: Within this sector, the MC7815BDTRKG might be utilized in power supply units, ensuring stable voltage for control circuits in power inverters or converters often found in renewable energy installations like solar panels or wind turbines.
- Transportation and Logistics: For electronic systems in transportation infrastructure, such as signaling control systems or electronic monitoring systems, the MC7815BDTRKG could potentially provide the required stable power supply, contributing to safety and reliability.
- Renewable Energy: In renewable energy applications, such as battery chargers for electric vehicles or control units in solar power systems, this voltage regulator ensures that sensitive components receive a constant supply voltage, thus enhancing the efficiency and durability of these systems.
Note that these potential applications are illustrative examples. Actual implementation in these or any other applications would necessitate a comprehensive analysis of the component’s specifications to ensure alignment with the specific requirements of the application.
About onsemi
Onsemi, the manufacturer of the MC7815BDTRKG, is a recognized leader in the semiconductor industry, especially noted for its innovations in power management and precision electronics. Within the domain of Power Circuits and, more specifically, in the arena of Linear Regulator ICs, onsemi offers a broad portfolio of products designed to meet the needs of various applications. The company’s product line emphasizes energy efficiency, reduced power loss, and miniaturization, catering to the growing demands for more compact yet powerful electronic devices.
The MC7815BDTRKG is an example of onsemi’s commitment to providing high-quality, reliable power management solutions. Onsemi consistently delivers components that set the standard for durability, reliability, and performance, making them a preferred choice for engineers and designers across different sectors. Their products, including a wide array of linear voltage regulators like the MC7815BDTRKG, are integral to the innovation and performance of consumer electronics, automotive systems, renewable energy solutions, and more, demonstrating the company’s pivotal role in advancing technology.
Where to Find MC7815BDTRKG by onsemi
To source the MC7815BDTRKG voltage regulator, your initial step should be visiting findchips.com. This platform allows you to check current stock levels, pricing, and availability across numerous distributors worldwide. For those looking into alternative components, or similar linear regulator ICs offered by onsemi or other manufacturers, the website categorizes an extensive selection of Linear Regulator ICs to help refine your search.
Historically, the MC7815BDTRKG has been available from a range of distributors including Win Source Electronics, EBV Elektronik, Chip1Stop, and Future Electronics, among others. Nevertheless, for the most accurate and up-to-date information on availability and pricing, it’s recommended to consult findchips.com directly, as distributor stock levels and prices can fluctuate.