SML-LX0603IW-TR by ITW Lumex

Overview of SML-LX0603IW-TR by ITW Lumex

The SML-LX0603IW-TR by ITW Lumex is a single-color LED characterized by a dense milky white diffused lens and a red emitting color. With its compact size of 0.8mm x 1mm and a luminous intensity of 14mcd at a peak wavelength of 635nm, this part from the Visible LEDs subcategory is designed for high performance in various applications. Its surface-mount technology (SMT) design allows for easy integration on printed circuit boards, supporting a wide range of electronic device manufacturing processes.

Key specifications include a forward current maxing out at 0.03A, an operating temperature range from -25 °C to 85 °C, and an impressive viewing angle of 160 degrees. Additionally, the SML-LX0603IW-TR features a rectangular shape, a single function, and comes in full reels, making it suitable for high-volume manufacturing. The LED’s terminals are finished with copper, nickel, and gold (Cu/Ni/Au), ensuring strong connectivity and a lower risk of oxidation over time. The part is fully compliant with REACH and RoHS, bearing an ECCN Code of EAR99 and an HTS code of 8541.40.20.00, indicating its safe for international trade and environmentally friendly nature.

Industry Applications for SML-LX0603IW-TR

The SML-LX0603IW-TR’s versatility and technical specifications make it potentially useful across a broad spectrum of industries. Notably, while renewable energy is specifically mentioned, its applications could stretch far beyond. Note that these industry applications are conceptual or illustrative and must be thoroughly analyzed and verified for compliance and suitability by engineering and design teams. Here are several applications where the SML-LX0603IW-TR might be utilized:

  • Consumer Electronics: Given its small size and red emission, this part might be integrated into wearable devices, mobile phones, or personal computers to serve as status or notification indicators. The wide viewing angle and high luminous intensity make it ideal for visibility from various angles.
  • Industrial Control Panels: The SML-LX0603IW-TR could potentially serve as a compact indicator light for control panels within manufacturing and processing equipment. Its durability and operating temperature range make it suitable for environments that demand reliability.
  • Lighting Solutions for Renewable Energy Systems: Within the renewable energy sector, this LED might be used for indicating the status of solar panels or wind turbines, for instance, signalling power levels, errors, or maintenance needs with distinct visibility.
  • Automated Retail and Vending Machines: The compact and efficient nature of this LED might make it a preferred choice for automated retail systems, including vending machines and self-service kiosks, to signal machine status or facilitate user interaction.

It’s important to underline that these potential applications are conceptual and require detailed verification in terms of industry standards and specific use requirements.

About ITW Lumex

ITW Lumex, a part of Illinois Tool Works, is a globally recognized leader in the optoelectronics industry, specializing in the design and manufacture of a wide range of light-emitting diode (LED) solutions. Their focus spans beyond just Visible LEDs to include other optoelectronic components designed for various applications. The SML-LX0603IW-TR is one example of ITW Lumex’s commitment to providing innovative and reliable LED solutions. Along with similar parts, ITW Lumex ensures each product meets high standards for quality, performance, and environmental compliance, catering to the evolving needs of the global market.

Where to Find SML-LX0603IW-TR by ITW Lumex

To procure the SML-LX0603IW-TR, we recommend starting your search on findchips.com. This platform provides up-to-date information on stock levels, pricing, and availability from multiple distributors. Historically, the part has been available from distributors such as New Advantage Corporation, Master Electronics, Component Electronics, Inc, and Chip 1 Exchange, among others like Bristol Electronics, Quest Components, Onlinecomponents.com, Future Electronics, Arrow Electronics, Mouser Electronics, DigiKey, and Farnell. However, for the current stock status and best pricing options, directly checking on findchips.com is highly advisable. Here, you can also explore a wide range of Visible LEDs and optoelectronic components that might be offered by ITW Lumex or other leading manufacturers, ensuring you find the best part for your application needs.

Compare pricing for SML-LX0603IW-TR and other Visible LEDs / Optoelectronics at findchips.com