Overview of MSC035SMA170S by Microchip Technology Inc.
The MSC035SMA170S is a power field-effect transistor (FET) characterized by its material composition of silicon carbide (SiC), voltage rating of 1700V, and a drain-source on-resistance of 35 mOhm. Manufactured by Microchip Technology Inc., this N-channel MOSFET is encapsulated in a TO-268 package, indicating its suitability for high-power applications where efficiency and thermal management are critical. It features a single FET with a built-in diode, supporting enhancement mode operation, and is designed for switching applications.
This device supports a maximum drain current of 59 A, pulsed drain current up to 200 A, and has a maximum power dissipation of 278 W, rendering it capable of handling high-power applications with efficiency. With an operational temperature range from -55°C up to 175°C, it ensures reliability under extreme conditions. The MSC035SMA170S is RoHS compliant, operates in enhancement mode, and offers surface mount capability. Additionally, with a JEDEC-95 code of TO-268AA, it features a gull-wing terminal form which facilitates its use in robust electronic designs.
Industry Applications for MSC035SMA170S
The MSC035SMA170S’s high voltage rating and low on-resistance make it a versatile component across various industries. While this discussion opens up potential uses, it’s crucial to understand that these applications are only illustrative and require thorough verification by engineering teams to ensure compliance with industry standards and specific requirements.
- Potentially, this part might find its application in the renewable energy sector, especially in solar inverters or wind turbine power systems, where its high breakdown voltage and efficiency can optimize power conversion processes.
- In the consumer electronics domain, high-efficiency power supplies for servers or gaming PCs could benefit from this part’s capacity to manage high currents and voltages, improving overall system efficiency and reducing heat generation.
- Industrial motor drives, which require components that can switch high voltages efficiently while minimizing losses, might utilize this transistor. Its silicon carbide composition and built-in diode enhance performance in harsh operating environments.
- Electric vehicle (EV) charging stations could also be a viable application. The MSC035SMA170S can contribute to the efficiency and reliability of charging systems, managing the high power levels needed to quickly charge EV batteries.
It’s imperative to mention that these potential industry applications are conceptual and necessitate detailed analysis by specialized engineering and design teams for adherence to specific application requirements and standards.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent player in the semiconductor industry, well-acknowledged for its vast array of electronic components, including a wide range of transistors. Their portfolio spans various types of transistors, with a particular emphasis on Power Field-Effect Transistors, where MSC035SMA170S finds its classification. Microchip Technology Inc. leverages advanced technologies to produce transistors that meet the precise needs of modern high-power applications. Their offerings include not only traditional MOSFETs but also innovative silicon carbide (SiC) components, which are known for their superior thermal and electrical performance. The MSC035SMA170S is just one example within their broad portfolio, demonstrating their commitment to high-performance, reliable semiconductor solutions.
Where to Find MSC035SMA170S by Microchip Technology Inc
To procure the MSC035SMA170S, findchips.com is an invaluable resource, facilitating access to current stock levels, pricing, and availability from various distributors. Historically, this part has been available from distributors including Master Electronics, Richardson RFPD, Avnet Americas, and Mouser Electronics, among others. However, for the most accurate and up-to-date availability and pricing information, visiting findchips.com is highly recommended. On the findchips platform, you can also explore alternate parts within the Power Field-Effect Transistors subcategory should MSC035SMA170S not meet your procuring needs or if you are looking to compare similar components from Microchip Technology Inc. or other manufacturers.