Overview of BAV99LT3G by onsemi
The BAV99LT3G is a high-voltage, fast-switching diode designed for use in switching applications. Manufactured by onsemi, this component features a dual diode configuration in a series arrangement within a compact SOT-23 (TO-236) 3-lead package. The diode is capable of handling repetitive peak reverse voltages up to 100V, with an average forward current of 215mA and a maximum forward voltage of 1.25V. Its quick reverse recovery time of 6 nanoseconds makes it an efficient choice for high-speed switching applications. Additionally, the BAV99LT3G can handle a forward surge current of up to 2A, providing robust performance for transient spikes in current.
With its small footprint and surface-mount packaging, the BAV99LT3G is particularly suitable for densely packed PCBs where space is at a premium. The part is RoHS compliant, reflecting onsemi’s commitment to environmental sustainability by reducing the use of hazardous substances in its products. Moreover, the BAV99LT3G is characterized by a wide operating temperature range of -65 °C to 150 °C, making it versatile for various industrial applications. As part of the broader category of Rectifier Diodes, this component is indicative of onsemi’s expertise in producing reliable and efficient diode technologies for a wide array of electronic applications.
Industry Applications for BAV99LT3G
Although the specific industry applications for the BAV99LT3G are diverse, there are several sectors where its properties could prove particularly beneficial. Note that these potential applications require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific use case requirements. Here are a few industry sectors where the BAV99LT3G might find utility:
- Consumer Electronics: The BAV99LT3G could potentially be used in various consumer electronic devices that require efficient switching capabilities, such as smartphones, tablets, laptops, and portable media players. Its small package size and fast switching ability make it an ideal choice for compact, high-performance devices.
- Energy and Power Systems: In energy management systems and power supplies, the ability to efficiently manage current and voltage is crucial. The BAV99LT3G, with its high repetitive peak reverse voltage and fast reverse recovery time, might be used in power converters, inverters, and voltage regulators to enhance their performance.
- Renewable Energy: For renewable energy applications, such as solar inverters or wind turbine controls, the fast-switching capability and reliability of the BAV99LT3G could be beneficial for optimizing energy conversion and reducing power loss.
It’s important to emphasize that these potential industry applications are conceptual and illustrative. The actual implementation of the BAV99LT3G in specific products or systems requires thorough validation to ensure it meets the required specifications and performance criteria.
About onsemi
onsemi is a leading manufacturer of semiconductor components, specializing in energy-efficient innovations that drive smarter, more efficient electronic products. Their portfolio encompasses a wide range of components, including diodes, transistors, and integrated circuits, with a particular strength in Rectifier Diodes and switching diodes like the BAV99LT3G. onsemi’s parts are known for their reliability, efficiency, and cutting-edge technology, making them a preferred choice for engineers and designers across various industries.
In the realm of diodes, onsemi offers an extensive array of products that cater to diverse application needs—from power management and signal processing to automotive and industrial electronics. Their commitment to quality and innovation is evident in their product designs, which aim to reduce global energy use and increase product longevity.
Where to Find BAV99LT3G by onsemi
For those looking to procure the BAV99LT3G, our platform at findchips.com is an ideal starting point. By utilizing the search functionality, buyers and engineers can find up-to-date information on stock levels, pricing, and availability across a broad network of distributors. To explore alternative options within the category of Rectifier Diodes, findchips.com offers comprehensive listings that include parts from onsemi and other leading manufacturers.
Historically, the BAV99LT3G has been available from distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and EBV Elektronik, among others. However, for the most current inventory status and competitive pricing, visiting findchips.com is highly recommended. Our platform provides an efficient way to compare options, ensuring you find the best fit for your application needs.