C0805C101J5GACTU by KEMET Corporation

Overview of C0805C101J5GACTU by KEMET Corporation.

The C0805C101J5GACTU is a high-quality ceramic chip capacitor specifically designed for general-purpose applications. Manufactured by KEMET Corporation, this capacitor features a capacitance value of 100 picofarads (pF) and can withstand voltage up to 50V. The component falls into the 0805 package size category, making it suitable for surface mount technology (SMT) applications. One of its defining characteristics is the C0G/NP0 dielectric material, known for its stability and reliability over a wide temperature range (-55ºC to +125ºC). The part is also notable for its precision, with a capacitance tolerance of ±5%. Compliance with RoHS standards further ensures its suitability for use in various electronics where environmental regulations are a concern.

As part of the C Series from KEMET, this ceramic capacitor is designed for performance in applications requiring consistent stability. This is further evidenced by its C0G (NP0) temperature coefficient, which provides one of the most stable capacitance values across temperatures with a negligible shift. The compact dimensions (2.0 mm length x 1.25 mm width x 0.78 mm height) coupled with its surface mount design enable this capacitor to be easily integrated into a myriad of electronic devices.

Industry Applications for C0805C101J5GACTU

The versatile nature of the C0805C101J5GACTU lends itself to numerous potential industry applications. Though these examples illustrate common use cases, it is essential to conduct detailed analysis and verification by engineering and design teams to ensure compatibility with specific industry standards and application requirements:

  • Energy and Power Systems might potentially integrate these capacitors for timing, filtering, or stability purposes in power supply circuits, solar inverters, or smart grid technology, considering their stability over a wide temperature range.
  • In Telecommunications, devices like signal processors, base stations, or RF modulators could utilize these components due to their excellent frequency characteristics and reliability in signal integrity.
  • Although Automotive is listed as a possible application, it’s crucial to verify the component’s compliance with automotive standards, such as AEC-Q200, if considering it for use in vehicular electronics like infotainment systems or electronic control units (ECUs).
  • Consumer Electronics is another field where this part might find application, particularly in wearable technology, smartphones, or portable computing devices, where space is at a premium and stable electrical performance is critical.

Note that these potential industry applications are conceptual only, requiring detailed analysis to confirm suitability.

About KEMET Corporation.

KEMET Corporation stands as a significant player in the production of electronic components, particularly known for its extensive range of capacitor technologies. In the realm of Ceramic Capacitors, KEMET has earned industry recognition for its innovation and reliability. The company’s product lineup, including the C0805C101J5GACTU, showcases its commitment to quality and versatility, meeting the needs of various sectors from consumer electronics to industrial applications. KEMET’s capacitors are distinguished by their use of leading-edge materials and technologies, providing solutions that offer both performance and efficiency. By continually evolving its product offerings to address emerging technological challenges, KEMET assists engineers in developing the next generation of electronic devices.

Where to Find C0805C101J5GACTU by KEMET Corporation

For procurement professionals and engineers looking to source the C0805C101J5GACTU capacitor, a practical starting point is findchips.com. This platform provides comprehensive details about stock availability, pricing from various distributors, and real-time updates. When seeking Ceramic Capacitors, findchips.com allows users to compare alternatives to the C0805C101J5GACTU that might be offered by KEMET or other manufacturers. Historically, this part has been available through distributors such as TME, Quest Components, RS, and Arrow Electronics. However, for the latest availability, pricing information, and to explore alternate options, visiting findchips.com is the most efficient strategy.

Compare pricing for C0805C101J5GACTU and other Ceramic Capacitors / Capacitors at findchips.com