STM8S003F3U6TR by STMicroelectronics

Overview of STM8S003F3U6TR by STMicroelectronics

The STM8S003F3U6TR by STMicroelectronics is an 8-bit microcontroller that provides a robust foundation for embedded systems requiring an optimal balance of cost and performance. This device features a CPU running at up to 16 MHz, an 8 KB Flash memory for program storage, integrated EEPROM, and a comprehensive set of peripherals. With its UFQFPN-20 package, this microcontroller offers a compact solution with a pin count of 20, making it suitable for space-constrained applications. Furthermore, it boasts 16 I/O lines, enhancing its versatility in interfacing with other components in a system. This component is specifically designed to meet the needs of a broad range of applications by providing core features like low-power operation modes and advanced control peripherals. The availability of analog-to-digital converter (ADC) inputs, PWM channels, and multiple timers supports complex control tasks. Its compliance with industrial temperature ranges from -40 to 85 °C and specifications such as RoHS and REACH highlights its suitability for global applications across various industries. Notably, this product has a factory lead time of 10 weeks, which is crucial information for planning and procurement strategies.

Industry Applications for STM8S003F3U6TR

The STM8S003F3U6TR’s features lend it to a variety of potential industry applications. These industries often require devices that can offer reliable performance in demanding conditions, flexibility in terms of programming and interfacing, and efficiency in power usage. While the specific suitability of the STM8S003F3U6TR for these applications should be verified by engineering and design teams, the following are conceptual possibilities:

  • Internet of Things (IoT) devices could potentially integrate this microcontroller due to its low power modes and sufficient processing capabilities for sensor data collection and actuator control.
  • Environmental Monitoring systems might leverage its ADC capabilities and low power consumption for extended field deployments in tracking air quality or water parameters.
  • Industrial Automation frameworks could benefit from the STM8S003F3U6TR’s rich set of peripherals for process control, monitoring, and communication with other automation components.
  • Consumer Electronics such as wearables and home automation devices might utilize this microcontroller for its compact size and efficient power consumption, allowing for sleek, energy-efficient designs.

Note that these applications are illustrative and would require detailed analysis to ensure compliance with industry standards and specific performance requirements.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor market, specializing in a wide range of electronic components that serve as the backbone of modern technology. Within the realm of Microcontrollers and Processors, STMicroelectronics has established a strong presence, offering an extensive portfolio that covers everything from basic microcontrollers to complex processors designed for demanding applications. The company’s STM8S series, including the STM8S003F3U6TR, exemplifies its commitment to providing high-performance, cost-effective solutions suitable for a wide range of applications. By continuously innovating and adhering to stringent quality standards, STMicroelectronics ensures that its products, such as the STM8S003F3U6TR, meet the evolving needs of the electronics industry.

Where to Find STM8S003F3U6TR by STMicroelectronics

For those interested in purchasing the STM8S003F3U6TR microcontroller, Findchips.com is an invaluable resource. It provides up-to-date information on availability and pricing from a wide range of distributors. Historically, this part has been available from distributors such as Win Source Electronics, Maritex, LCSC, and EBV Elektronik, among others. However, for current stock levels and the best pricing options, potential buyers should consult Findchips.com directly. Additionally, for those seeking alternative parts, the site’s extensive database on Microcontrollers provides options from STMicroelectronics as well as other manufacturers, enabling users to find the best match for their specific project requirements.

Compare pricing for STM8S003F3U6TR and other Microcontrollers / Microcontrollers and Processors at findchips.com