6N136M by onsemi

Overview of 6N136M by onsemi

The 6N136M manufactured by onsemi is a high-speed transistor Optocoupler that features a single channel for efficient signal transmission between two isolated circuits. This component encased in a DIP-8 (Dual In-line Package, 8 pins) embodies several impressive specifications, such as a forward current (If) maximum value of 25mA, an isolation voltage of 5kV, and a current transfer ratio (CTR) minimum of 19%. The optocoupler is designed for TTL (Transistor-Transistor Logic) and CMOS (Complementary Metal-Oxide-Semiconductor) compatibility, which makes it versatile for various logic systems.

Beyond its primary function, the 6N136M also boasts key features like a data rate of 1 MBps, a maximum forward voltage of 1.8 V, and an isolation voltage maximum of 5000 V. It is suited for through-hole mounting which allows for sturdy installation and reliable connections in various applications. Additionally, the component is UL (Underwriter Laboratories) approved, ensuring compliance with rigorous safety standards.

This optoelectronic device is RoHS (Restriction of Hazardous Substances) compliant, reflecting onsemi’s commitment to environmentally responsible manufacturing. With a lead time of just 2 days as of the current writing, the 6N136M represents an actionable choice for projects requiring quick turnarounds.

Industry Applications for 6N136M

The attributes and features of the 6N136M enable its deployment across a spectrum of industries. The potential applications of such an optocoupler range from signal isolation to facilitating communication between different voltage domains, underscoring its versatility. Here are a few industries that might benefit from the implementation of the 6N136M:

  • Space Technology: Optocouplers like the 6N136M could potentially be used in spacecraft and satellites for isolating and managing electronic signals in harsh environments. Its high isolation voltage and ability to work under extreme conditions might make it suitable for such applications. However, these potential applications would demand thorough examination by engineering teams to ensure compliance with space industry standards.
  • Aerospace and Defense: In aerospace applications such as avionics and communications systems, the 6N136M might facilitate safe signal transfer between different electronic assemblies. Its high isolation voltage and reliability could be particularly beneficial in mitigating the risks associated with signal interference and voltage spikes.
  • Transportation and Logistics: Monitoring and control systems in modern transportation infrastructure might benefit from the incorporation of the 6N136M, especially where electrical isolation is crucial for safety and reliability. Its fast data rate and logic output compatibility could enable high-speed, reliable communications within these systems.
  • Renewable Energy: In renewable energy systems such as solar inverters or wind turbine controllers, the 6N136M could potentially be used for isolating control signals from high-power circuits. This application would significantly benefit from the optocoupler’s high isolation voltage and low power dissipation.

Note that these potential industry applications are only conceptual/illustrative and require thorough verification by engineering and design teams against specific requirements and industry standards.

About onsemi

onsemi is a leading semiconductor supplier known for its diversified portfolio, which ranges broadly within the realm of optoelectronics. The manufacturer specializes in providing innovative solutions that enhance power efficiency, reliability, and provide sophisticated sensor technologies across various sectors. Within the subcategory of Optocouplers, onsemi offers products like the 6N136M along with a broad array of similar parts, tailored to meet specific industry requirements. The company’s focus on developing products that ensure safety and high-performance, including other optoelectronic devices, positions it as a formidable player in the Optocouplers market. Their dedicated manufacturing process and compliance with environmental standards like RoHS further underline onsemi’s commitment to quality and sustainable practices.

Where to Find 6N136M by onsemi

For those looking to procure the 6N136M, or explore alternatives within the Optocoupler category, findchips.com provides an extensive database to compare prices and availability from various distributors. Historically, the 6N136M has been available through distributors such as Wuhan P&S, Sense Electronic Company Limited, EBV Elektronik, Avnet Silica, TME, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, inventory levels and pricing are subject to change, hence consulting findchips.com will offer the most current and competitive options for procurement.

Compare pricing for 6N136M and other Optocoupler / Optoelectronics at findchips.com