CY7C68013A-56LTXC by Infineon Technologies AG

Overview of CY7C68013A-56LTXC by Infineon Technologies AG

The CY7C68013A-56LTXC is an advanced USB Bus Controller, built on CMOS technology, and encapsulated in a QFN-56 package. Designed by Infineon Technologies AG, this MCU integrates an 8-bit 8051 microcontroller core operating at a maximum clock frequency of 48 MHz, which places it in the subcategory of Bus Controllers within the broader category of Microcontrollers and Processors.

One of the key features of the CY7C68013A-56LTXC is its USB 2.0 functionality, which includes support for high-speed (480 Mbps) and full-speed (12 Mbps) communications. This is complemented by an array of peripherals including an I2C interface, UART, and up to 60 MBps data transfer rate, making it highly adaptable for a wide range of USB-based applications. With an external data bus width of 8 bits and an address bus width of 16 bits, it provides ample flexibility in interfacing with external memory and other peripherals.

This device is compliant with RoHS and REACH standards, ensuring environmental safety in its manufacturing and usage. Despite its advanced features, the part is listed with a “Not Recommended for new design” lifecycle code, indicating that while it may still be suitable for existing designs, alternatives may need to be considered for new projects. Additionally, the factory lead time for this part is currently listed as 2 days, suggesting relatively good availability in the market as of this writing.

Industry Applications for CY7C68013A-56LTXC

The CY7C68013A-56LTXC’s versatility makes it suitable for a diverse range of industry applications, although the application’s specific design and standards adherence need careful consideration by engineering and design teams. Here are some potential use cases:

  • Education and Research: This component might be integrated into laboratory equipment or experimental setups within research facilities, potentially serving as a bridge for data collection devices and computers.
  • Internet of Things (IoT): Given its USB interface and high-speed data transfer capabilities, the CY7C68013A-56LTXC could be utilized in the development of IoT devices that require fast and reliable data communication with PCs or other USB-compatible devices.
  • Computing and Data Storage: With its ability to facilitate high-speed USB communications, this controller might find applications in external storage solutions, such as USB flash drives or external hard drives, where rapid data transfer rates are essential.
  • Electronic Manufacturing: For equipment requiring firmware updates via USB, this controller could provide a high-speed, reliable connection between the device and the programming source, streamlining the update process.

Please note that these potential industry applications are hypothetical and serve to illustrate possible uses. Engineering and design teams must validate the suitability of the CY7C68013A-56LTXC for any intended application, including compliance with relevant industry standards and safety considerations.

About Infineon Technologies AG.

Infineon Technologies AG is a global leader in semiconductor solutions, known for its comprehensive portfolio of microcontrollers, processors, and especially in the category of Bus Controllers. The CY7C68013A-56LTXC, among others in its lineup, demonstrates the company’s commitment to delivering high-quality and versatile controllers suitable for an array of applications. Infineon’s products are engineered to meet stringent industry standards, offering solutions for power management, automotive, security, and IoT applications, among others. The company emphasizes sustainability and innovation in its product development, ensuring that its components like the CY7C68013A-56LTXC meet the current and future needs of the electronics industry.

Where to Find CY7C68013A-56LTXC by Infineon Technologies AG

To source the CY7C68013A-56LTXC, or to explore other Bus Controllers by Infineon Technologies AG or various manufacturers, findchips.com offers comprehensive listings, including current stock levels and pricing from multiple distributors. Historically, distributors such as New Advantage Corporation, Chip1Stop, Rutronik, and Avnet Americas have carried this part, though availability can fluctuate. For the most accurate and up-to-date information on where to purchase CY7C68013A-56LTXC, along with competitive pricing and lead times, please visit findchips.com.

Compare pricing for CY7C68013A-56LTXC and other Bus Controllers / Microcontrollers and Processors at findchips.com