Overview of ABS07-32.768KHZ-T by Abracon Corporation
The ABS07-32.768KHZ-T by Abracon Corporation is a high-quality Quartz Crystal resonator that operates at a nominal frequency of 32.768 kHz. It’s designed for use in a wide range of electronic applications, demanding precise timing solutions. With a surface mount package dimension of 3.2mm x 1.5mm x 1.3mm, it supports compact, high-density assembly on printed circuit boards. This Quartz Crystal features a low drive level of 0.1 µW, indicating its high efficiency and minimal energy consumption during operation. The part complies with Pb-free and RoHS standards, ensuring it meets global environmental and health safety requirements. It boasts a frequency stability of 0.0144% and a frequency tolerance of 20 ppm, providing reliable performance across the operating temperature range of -40°C to +85°C. Its specific features like aging at 3 PPM/FIRST YEAR, load capacitance of 12.5 pF, and surface mount capability make it a versatile choice for various applications.
Industry Applications for ABS07-32.768KHZ-T
The versatility of the ABS07-32.768KHZ-T lends itself to a broad spectrum of applications within several key industries:
- Energy and Power Systems: Could be used in smart meters, power distribution units, and in devices requiring low-power timekeeping over extended periods.
- Transportation and Logistics: Potentially utilized in GPS tracking devices, fleet management hardware, and scheduling systems where accurate timekeeping is crucial.
- Renewable Energy: May find application in solar panel controllers, wind turbine control units, and other renewable energy systems that require precise timing for optimal operation.
- Automotive: Integrated into electronic control units (ECUs), infotainment systems, and telematics devices, providing reliable timekeeping under a wide range of environmental conditions.
- Consumer Electronics: Suitable for wearables, portable communication devices, and home automation systems, where compact size and power efficiency are desired.
These applications benefit from the part’s high performance, environmental compliance, and the flexibility afforded by its compact SMD form factor.
About Abracon Corporation
Abracon Corporation is a leading global manufacturer specializing in Quartz Crystals, Crystal and MEMS Oscillators, Real Time Clocks, Antennas, and RFID components. Known for their commitment to delivering high-quality, engineered solutions, Abracon supports a wide array of industries, including telecommunications, computing, and automotive. The ABS07-32.768KHZ-T is part of Abracon’s extensive line of Quartz Crystal resonators, demonstrating their expertise in producing components that offer precise timing solutions, durability, and performance for critical and demanding applications. With a focus on innovation and customer satisfaction, Abracon has established itself as a key partner for designers and engineers seeking reliable, top-tier component solutions.
Where to Find ABS07-32.768KHZ-T by Abracon Corporation
For procurement teams and engineers looking for ABS07-32.768KHZ-T, FindChips.com offers a comprehensive search tool for sourcing this part. Visitors can access real-time inventory data and pricing from various distributors. Historically, this part has been available at distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics among others. However, to obtain current stock levels and the best purchasing options, it is recommended to use FindChips for the most up-to-date information. For those seeking alternatives or possibly other Quartz Crystals from Abracon Corporation, the Quartz Crystals category on FindChips provides a valuable resource for comparable parts.