0462-201-1631 by TE Connectivity

Overview of 0462-201-1631 by TE Connectivity

0462-201-1631 is a female crimp power contact designed for 16 to 20 American Wire Gauge (AWG) wires, with a cross-section area of 1.3 mm². Manufactured by TE Connectivity, this part is specifically built for robust and reliable electrical connections in a variety of applications. It features a machined contact design and a round pin-socket style, fitting seamlessly within the Assembly Items subcategory of Connector Support.

The contact is designated with an operating temperature range of -55 °C to +150 °C, making it suitable for environments requiring resilience to extreme thermal conditions. Additionally, with a rated current of 13 A, it can support moderate power applications. It is a RoHS-compliant part, ensuring adherence to relevant environmental guidelines, although it is noted not to be REACH compliant. For those considering this part for new designs or replacements, the factory lead time is listed as 16 weeks and 4 days at the time of writing.

Industry Applications for 0462-201-1631

Given its specifications and design features, the 0462-201-1631 part can potentially find utility in a wide array of industries and applications. Below are some conceptual uses for this component, highlighting its versatility. It is important for engineering and design teams to analyze and verify the suitability of this part for their specific requirements and to adhere to industry standards.

  • Space Technology: Its high operating temperature range and robust construction could make it potentially suitable for satellite or other space exploration equipment. These environments demand components that can withstand the harsh conditions of space, including extreme thermal fluctuations.
  • Aerospace and Defense: Similar to its application in space technology, the durable nature of the 0462-201-1631 contact may make it applicable for aerospace applications, from commercial aviation to defense-related projects where reliability over a wide range of operating conditions is critical.
  • Telecommunications: In the telecommunications sector, the reliability of connections within infrastructure or equipment is paramount. The 0462-201-1631 could be utilized in communication devices, base stations, or other telecommunications hardware requiring consistent power delivery and signal integrity.
  • Industrial Automation and Control Systems: With its crimp style connection providing a secure attachment to wires, this part can be potentially beneficial in controlling devices, sensors, and actuators in an automated manufacturing setup, particularly where power and signal reliability are crucial.

Note that the potential industry applications mentioned above are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, renowned for its range of precision-engineered products across various sectors including automotive, aerospace, telecommunications, and industrial. Within the realm of Assembly Items and Connector Support, TE Connectivity offers a comprehensive portfolio of components designed to meet the demands of modern electrical engineering challenges. The 0462-201-1631 is just one example of TE Connectivity’s commitment to quality, reliability, and innovation, sitting among a vast catalogue of connectors, terminals, and other connectivity solutions that facilitate the electrification and connectivity of tomorrow’s technologies.

Where to Find 0462-201-1631 by TE Connectivity

For those in need of 0462-201-1631 or exploring alternative options, findchips.com offers an efficient platform to search, compare, and purchase electronic components. With the tool, users can access real-time stock levels, pricing, and information on various distributors. To locate this part, as well as other Assembly Items/Connector Support offered by TE Connectivity or other manufacturers, findchips.com is the go-to resource.

Historically, the part has been available from distributors such as Vyrian, New Advantage Corporation, Master Electronics, and Bürklin Elektronik among others. It is recommended to visit findchips.com for current availability and pricing from these and other distributors to ensure the most accurate procurement information.

Compare pricing for 0462-201-1631 and other Assembly Items / Connector Support at findchips.com