Overview of LQH44PN220MP0L by Murata Manufacturing Co Ltd.
The LQH44PN220MP0L is a general-purpose inductor from Murata Manufacturing Co Ltd., tailored for a wide range of applications. This component features a 22μH inductance with a ±20% tolerance, signifying its flexibility in fulfilling various circuit requirements. Manufactured as a surface-mount device (SMD) in a compact 1616 chip (equivalent to 1515 in imperial measurement), it is designed to save space on PCBs while offering reliable performance.
Constructed with a ferrite core and being magnetically shielded, the LQH44PN220MP0L is engineered to minimize electromagnetic interference (EMI), making it suitable for high-density installations where minimal cross-talk between components is critical. Its shielded nature also aids in the reduction of radiated noise, contributing to a cleaner signal path in electronic circuits. The product specifies a DC resistance of 0.444 Ω and can handle a rated current up to 0.79 A, demonstrating its competence in power management tasks within its designated specifications.
The operating temperature range of -40 °C to +125 °C ensures reliability across a variety of environmental conditions, catering to applications that may experience extreme temperature variations. Its self resonance frequency at 17 MHz, combined with a test frequency of 1 MHz, indicates its efficiency in a significant range of frequencies for both general and specific purposes.
Adhering to environmental standards, the LQH44PN220MP0L is noted for its Pb-free and RoHS compliance, emphasizing Murata’s commitment to manufacturing environmentally friendly products. The component has a status of obsolete as per its life cycle code, which can impact procurement strategies, necessitating a thorough search for reliable sources or considering alternatives for long-term projects.
Industry Applications for LQH44PN220MP0L
While the LQH44PN220MP0L is versatile, certain industries might find its properties particularly advantageous for their specific needs. Below are conceptual use cases, emphasizing that these applications are illustrative and should be carefully validated for compliance and suitability with actual project requirements.
- Environmental Monitoring: Devices such as air quality monitors and weather stations could leverage the LQH44PN220MP0L for its compact size and EMI resistance, ensuring accurate signal readings in potentially noise-saturated environments.
- Industrial Automation: In the context of automated control systems or robotics, this inductor might potentially be used to manage power efficiently, mitigating interference in densely packed sensor arrays or actuator controls, where maintaining signal integrity is crucial.
- Consumer Electronics: For applications like power supplies in portable devices or LED drivers in smart lighting solutions, the component’s small footprint and power handling capabilities could be beneficial. It ensures that the final product remains compact without compromising on performance.
- Telecommunications: Given its shielding and performance characteristics, the LQH44PN220MP0L might be suitable for use in network equipment such as routers, switches, or base stations where maintaining signal integrity and minimizing power loss is essential for reliable data transmission.
Note that these potential uses are conceptual and necessitate comprehensive technical evaluation by engineering teams to meet industry standards and project specifics.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, including a wide range of inductors. Their inductor product lineup, including the LQH44PN220MP0L, covers a variety of applications from power supply to RF matching circuits. Murata’s inductors are known for their high quality, reliability, and innovation, incorporating advanced materials and manufacturing technologies to meet the demanding requirements of both current and future electronic circuit designs.
Murata’s portfolio includes a diverse array of Fixed Inductors, which serve critical roles in maintaining efficiency and signal integrity in electronic circuits. Their products are widely used across industries, reflecting Murata’s capacity to deliver solutions that address the challenges of electronic design across different applications.
Where to Find LQH44PN220MP0L by Murata Manufacturing Co Ltd
For those looking to procure the LQH44PN220MP0L, findchips.com is an invaluable resource. It offers real-time data on stock availability and pricing from various distributors. Historically, this part has been available from distributors including Chip Stock, Bristol Electronics, Quest Components, RS, Avnet Abacus, DigiKey, and Farnell. However, inventory levels and pricing fluctuate, so checking FindChips for the latest information is advisable.
In addition to direct searches for the LQH44PN220MP0L, the site provides access to a broad selection of Fixed Inductors. This can be particularly useful for finding alternative parts from Murata Manufacturing Co Ltd. or other manufacturers that meet the requisite specifications for your project.