MMBT3906LT1G by onsemi

Overview of MMBT3906LT1G by onsemi

The MMBT3906LT1G is a PNP Small Signal Bipolar Transistor designed and manufactured by onsemi, a leading name in semiconductor solutions. Boasting a collector-emitter voltage of 40V and a maximum collector current of 0.2A, this component is a staple in a variety of electronic applications. Its packaging is a compact SOT-23 (TO-236) 3-lead, designed for surface mount technology, making it ideal for high-density PCB assembly. The part is notable for its RoHS compliance, halogen-free status, and a maximum power dissipation of 0.3W, ensuring both environmental friendliness and energy efficiency.

As of the current writing, the factory lead time for the MMBT3906LT1G is 77 weeks, underlining the importance of planning and forecasting in procurement processes. Its introduction to the market dates back to 1999, earning it a longstanding reputation for reliability and versatility in various applications. The device features a DC current gain (hFE) minimum of 30, transitioning frequency of 250MHz, and both turn-on and turn-off times optimized for responsive performance. Its operating temperature range from -65 °C to 150 °C makes it robust for demanding environments.

Industry Applications for MMBT3906LT1G

The MMBT3906LT1G lends itself to diverse applications across the electronics spectrum due to its versatile features. Here are some potential use cases:

  • Consumer Electronics: With its compact SOT-23 package and efficiency, it may be suitable for portable devices where space and power consumption are critical considerations.
  • Audio and Video Systems: Its fast switching times and high transition frequency can potentially serve in audio amplification and signal processing applications, ensuring clear sound and video quality.
  • Power Management: It could be used in power supplies and regulators within various devices, ensuring the efficient distribution and regulation of power within the system.
  • Automation and Control Systems: Its robust performance in a wide operating temperature range may make it ideal for industrial automation applications where reliability is paramount.

About onsemi

onsemi is renowned for its significant contributions to the realm of semiconductors, with a special focus on power and signal management, logic, discrete, and custom devices. Amongst these, their Bipolar Transistors stand out for their quality and performance. onsemi places a strong emphasis on sustainable manufacturing practices, as highlighted by the halogen-free and RoHS-compliant nature of products like the MMBT3906LT1G. Customers seeking reliable transistors for signal processing or power management applications will find onsemi’s offerings to be among the top choices, reflective of a commitment to quality and environmental stewardship.

Where to Find MMBT3906LT1G by onsemi

To source the MMBT3906LT1G, prospective buyers are advised to visit findchips.com. This platform provides comprehensive details on stock availability and pricing from various distributors. Notably, Small Signal Bipolar Transistors can also be explored for alternate parts by onsemi or other manufacturers that may fit specific application needs. Historically, distributors like Newark, DigiKey, Avnet Americas, and Mouser Electronics have stocked the MMBT3906LT1G, but availability can fluctuate. Thus, using findchips.com guarantees up-to-date inventory and competitive pricing information.

Compare pricing for MMBT3906LT1G and other Small Signal Bipolar Transistors / Transistors at findchips.com