Overview of FT234XD-R by FTDI Chip
The FT234XD-R, manufactured by Future Technology Devices International Ltd (FTDI Chip), is a significant component in the realm of Bus Controllers within the broader category of Microcontrollers and Processors. It is designed to facilitate USB (Universal Serial Bus) communications, catering to a variety of industrial and commercial applications. Manufactured in a compact DFN-12 package, it has a maximum clock frequency of 12 MHz and supports data transfer rates up to 60 MBps. Its versatility is underlined by its broad operating temperature range (-40 °C to 85 °C), making it suitable for challenging environments. The part is also RoHS and REACH compliant, highlighting its adherence to current environmental standards.
Industry Applications for FT234XD-R
The FT234XD-R may be suitable for a wide array of applications across various sectors. Given its high-speed data transfer capabilities and robust performance in extreme temperatures, its potential use cases include:
- Education and Research: May enhance laboratory equipment and research tools that require high-speed data transmissions.
- Internet of Things (IoT): Could serve as a critical communication component in IoT devices, enabling connectivity and data exchange.
- Computing and Data Storage: Potentially facilitates rapid data communication between storage devices and computers.
- Aerospace and Defense: Its resilience to extreme temperatures makes it a candidate for communications equipment used in these sectors.
- Robotics and Drones: May be integrated into control systems requiring efficient and reliable USB communications.
These applications highlight the FT234XD-R‘s flexibility and reliability in facilitating communications across a diverse set of technologies and environments.
About FTDI Chip
Future Technology Devices International Ltd (FTDI Chip) specializes in designing and manufacturing a wide range of microcontroller and processor components, with a particular focus on Bus Controllers. The company’s product lineup, including the FT234XD-R, is known for bridging the gap between traditional computing interfaces and modern USB communications. FTDI Chip’s commitment to quality and innovation is evident in their comprehensive product offerings, catering to the needs of multiple industries. The company’s products are celebrated for their reliability, efficiency, and compliance with current environmental standards.
Where to Find FT234XD-R by FTDI Chip
For technical engineering or procurement professionals seeking the FT234XD-R, findchips.com offers a robust platform to compare prices and stock from various distributors. The website’s extensive database includes real-time inventory levels from distributors such as Newark, DigiKey, Mouser Electronics, and Arrow Electronics, among others. To explore alternate parts that may meet your requirements, consider using Bus Controllers to find components offered by FTDI Chip or other manufacturers. It’s worth noting that stock availability can fluctuate, so visiting findchips.com is recommended for the most current information.