GRM155R71A104KA01D by Murata Manufacturing Co Ltd

Overview of GRM155R71A104KA01D by Murata Manufacturing Co Ltd.

The GRM155R71A104KA01D is a Ceramic Capacitor characterized by its compact 0402 (1mm x 0.5mm) footprint, designed for a broad range of applications. Fabricated by Murata Manufacturing Co Ltd, this component is a testament to the company’s commitment to delivering high-quality electronic solutions. The capacitor offers a capacitance of 0.1 µF, with a rated DC voltage (URdc) of 10V and tolerance levels of ±10%, operating within a temperature range of -55°C to +125°C. Its dielectric material is Ceramic, specifically an X7R type, which ensures stable electrical characteristics over a wide temperature range and makes it suitable for general-purpose applications. The GRM155R71A104KA01D is packaged in a 7″ reel and paper tape, facilitating automatic placement in high-volume manufacturing environments. This component is notably RoHS compliant, indicating that it is manufactured with environmentally friendly materials, and its terminal finish is matte tin (Sn) with a nickel (Ni) barrier, which enhances its solderability and resistance to oxidation.

Industry Applications for GRM155R71A104KA01D

The versatile nature of the GRM155R71A104KA01D allows it to be potentially utilized in a wide range of industries. It’s important to note that these potential industry applications are only conceptual/illustrative and should be thoroughly analyzed and verified by engineering and design teams to ensure adherence to specific industry standards and application requirements. Here are a few industries where such a Ceramic Capacitor might find use:

  • Consumer Electronics: The compact size and general-purpose nature of the GRM155R71A104KA01D potentially make it suitable for various consumer electronic devices such as smartphones, tablets, and laptops, where space is at a premium and reliable capacitive solutions are required for signal filtering, decoupling, and noise suppression.
  • Communications: In the communication sector, this capacitor might be used in devices requiring stable capacitor performance over a range of environmental conditions, such as base stations, routers, and other networking equipment to ensure signal integrity.
  • Industrial Automation: Given its robust operating temperature range and the reliability provided by the X7R dielectric material, the GRM155R71A104KA01D could potentially be integrated into industrial control circuits, sensors, and automation equipment that operate in varying environmental conditions.
  • Education and Research: For experimental setups, prototyping, and educational kits requiring compact and reliable components, this capacitor could offer a practical solution due to its general-purpose nature and suitability for a wide range of operating conditions.

Note that the suitability and performance of the GRM155R71A104KA01D or similar capacitors in these and other applications require detailed analysis by qualified professionals to ensure they meet the specific requirements of each application.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co., Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company has established a strong reputation for the quality and innovation of its Ceramic Capacitors, amongst other electronic components. Murata capacitors, including the GRM155R71A104KA01D, are highly regarded in the electronics industry for their reliability, performance, and the broad range of sizes and specifications available to meet diverse application needs. Alongside Ceramic Capacitors, Murata’s product lineup extends across various categories such as inductors, resistors, and RF modules, which are integral to electronic devices across consumer, automotive, healthcare, and industrial sectors.

Where to Find GRM155R71A104KA01D by Murata Manufacturing Co Ltd

To locate and purchase the GRM155R71A104KA01D, it is recommended to use reputable electronic component distributors or platforms that offer current stock levels and pricing. Some of the distributors that have historically offered this part include Chip1Stop, Avnet Asia, Avnet Abacus, and DigiKey among others such as Mouser Electronics, Arrow Electronics, and Newark. However, availability can vary, so it’s advised to check on findchips.com for the most current information regarding stock levels, pricing, and alternate sourcing options. Through Ceramic Capacitors link, one can also explore other similar or alternative capacitors offered by Murata Manufacturing Co Ltd or other manufacturers that might better suit specific application requirements.

Compare pricing for GRM155R71A104KA01D and other Ceramic Capacitors / Capacitors at findchips.com