LQH32PZ1R5NN0L by Murata Manufacturing Co Ltd

Overview of LQH32PZ1R5NN0L by Murata Manufacturing Co Ltd.

The LQH32PZ1R5NN0L is a general-purpose inductor designed for a wide array of applications. This component falls within the electronic part subcategory of Fixed Inductors, which are critical in managing currents in circuits. Manufactured by Murata Manufacturing Co Ltd, this fixed inductor features a wirewound design encased in a ferrite core, aimed at delivering reliable inductance of 1.5 µH with a tolerance of 30%. The part is crafted in a 1210 package with a surface-mount technology (SMT) design, ensuring compatibility with modern printed circuit board (PCB) layouts. Its dimensions, a length of 3.2 mm, a width of 2.5 mm, and a height of 1.55 mm, make it suitable for space-constrained applications.

Among its notable features, the LQH32PZ1R5NN0L boasts a maximum rated current of 1.75 A and showcases excellent thermal properties, capable of operating in a wide temperature range from -40 °C to 125 °C. This component is shielded, providing reduced electromagnetic interference (EMI), a critical feature for applications requiring stable performance in electrically noisy environments. Compliance with the RoHS directive and AEC-Q200 reference standard underscores its environmental and quality assurance, making it a reliable choice for various industries.

Industry Applications for LQH32PZ1R5NN0L

The versatility of the LQH32PZ1R5NN0L allows it to serve in numerous sectors. While findchips.com notes potential uses in Environmental Monitoring and Industrial Automation, its properties open the floor to several other applications. Key to its adaptability is the component’s build for power management with reliable performance across a spectrum of operating conditions. The following are conceptual illustrations of where this part could potentially find use:

  • **Consumer Electronics**: Devices such as smartphones, tablets, and wearables might employ the LQH32PZ1R5NN0L for power regulation and noise suppression, thanks to its compact size and efficient EMI shielding.
  • **Renewable Energy Systems**: In solar inverters and wind turbine control systems, this inductor could potentially be utilized for smoothing out the power distribution and enhancing the efficiency of power conversion circuits.
  • **Automotive Applications**: The part’s compliance with AEC-Q200 suggests it could potentially be suitable for automotive uses, possibly in electric vehicle (EV) power control units, where robustness against harsh conditions and reliability in power handling are paramount.
  • **Telecommunications**: As part of RF circuits and power supplies within networking gear, this inductor could potentially contribute to stabilizing signal transmission and managing power within the equipment efficiently.

It is essential to note that these potential industry applications are conceptual in nature and require thorough analysis and verification by engineering and design teams for adherence to industry standards and application-specific requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, notably excelling in the realm of inductors. Their product lineup spans a range of inductors, including general-purpose inductors like the LQH32PZ1R5NN0L, which are celebrated for their reliability, precision, and efficiency. Murata’s continuous innovation in materials science and electronic engineering makes its inductors the component of choice for applications requiring tight inductance values, minimal energy loss, and stability across various temperatures and frequencies. Such inductors find critical use in power supply circuits, RF signal control, and electromagnetic interference (EMI) suppression solutions across automotive, industrial, healthcare, and consumer electronics sectors.

Where to Find LQH32PZ1R5NN0L by Murata Manufacturing Co Ltd

To locate the LQH32PZ1R5NN0L for your application, findchips.com offers a comprehensive and up-to-date database of available stock and pricing from a variety of distributors. When looking for these Fixed Inductors, findchips.com is the go-to platform for comparing options from several suppliers. Historically, this part has been available at distributors such as Chip Stock, Avnet Abacus, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, inventory levels and availability can fluctuate, so visiting findchips.com will provide the most current information on where to procure this and similar components from Murata Manufacturing Co Ltd or other reputable suppliers.

Compare pricing for LQH32PZ1R5NN0L and other Fixed Inductors / Inductors at findchips.com