MURS160T3G by onsemi

Overview of MURS160T3G by onsemi

The MURS160T3G by onsemi is an Ultra-Fast Rectifier Diode, encapsulated in a small and efficient SMB package. This state-of-the-art component offers a peak reverse voltage of 600V and an output current of up to 2A, making it ideal for high voltage and high-speed switching applications. The part boasts a maximum forward voltage of 1.2V and an impressively short reverse recovery time of just 0.075 µs. Highlighting its robustness, the MURS160T3G can operate across a wide temperature range from -65 °C to 175 °C.

This component is designed for surface mounting, promoting easier integration into a vast array of electronic assemblies. It features matte tin (Sn) – annealed terminals for improved solderability and reliable electrical connectivity. As an environmentally conscious product, it adheres to the Pbfree and RoHS standards, indicating a lead-free composition and compliance with global environmental regulations. As of the current writing, the factory lead time for this component is approximately 56 weeks, pointing to its demand in various applications.

Industry Applications for MURS160T3G

  • Automotive: Given its high voltage and fast recovery characteristics, the MURS160T3G can potentially be integrated into automotive applications such as power regulation systems, anti-lock braking systems, and infotainment system components, where reliability and fast switching are crucial.

  • Power Supplies: This diode may be suitable for switching power supplies, where its ultra-fast recovery time can help reduce noise and improve efficiency in AC-DC converters, DC-DC converters, and free-wheeling diodes in inverters.

  • Renewable Energy Systems: In solar inverters and wind turbine power systems, the MURS160T3G could be used to manage power flow efficiently, thanks to its high voltage capability and robust operation over a broad temperature range.

  • Consumer Electronics: This diode may find applications in the power management circuits of various consumer electronics, including laptops, smartphones, and LED lighting systems, where its compact size and high performance can contribute to the miniaturization and efficiency of these products.

About onsemi

onsemi is a leading semiconductor solutions provider that aims to drive energy-efficient innovations, empowering customers to reduce global energy use. The company is known for its high-quality and performance-driven components, particularly in the field of diodes and rectifiers. onsemi’s products, including the MURS160T3G, are designed to meet the rigorous demands of modern electronic devices, offering solutions for a wide range of applications. onsemi has a broad portfolio of rectifier diodes, showcasing a commitment to innovation, reliability, and sustainability in its manufacturing practices.

Where to Find MURS160T3G by onsemi

To locate the MURS160T3G for purchase, prospective buyers should consider utilizing online platforms like findchips.com. This site aggregates inventory and pricing information from multiple distributors, offering a comprehensive view of availability. For alternative options, browsing through Rectifier Diodes may reveal similar parts offered by onsemi or other manufacturers. Historically, this component has been available from various distributors, including Newark, DigiKey, Avnet Americas, and Mouser Electronics, among others. However, inventory levels can fluctuate, so it’s recommended to check findchips.com for the most current stock information.

Compare pricing for MURS160T3G and other Rectifier Diodes / Diodes at findchips.com