Overview of DLW5BSM152SQ2L by Murata Manufacturing Co Ltd.
The DLW5BSM152SQ2L is a sophisticated data line filter developed by Murata Manufacturing Co Ltd., renowned for its high efficiency in suppressing EMI (Electromagnetic Interference) in data lines. This part, categorized under Filters, stands out due to its compact package (EIA STD package size 2020, 4 pin), making it ideal for dense circuit layouts. Its notable electrical characteristics include a maximum DC resistance of 0.1 Ω and an output impedance of 1500 Ω, along with excellent insulation resistance (min 10 MΩ), ensuring minimal signal loss and robust protection against data line noise and interference.
RoHS compliance confirms its manufacture without hazardous substances, making it suitable for worldwide use in environmentally sensitive applications. Additionally, with an operating temperature range from -40 °C to 85 °C, this component is adaptable to various environments. It is designed for surface mount technology (SMT), allowing for efficient assembly processes in modern electronic manufacturing. The component’s rated voltage and current are 50 V and 1 A, respectively, highlighting its capability to handle common data line voltages and currents efficiently.
Industry Applications for DLW5BSM152SQ2L
-
Industrial Automation: The robust design and high interference suppression capability of the DLW5BSM152SQ2L make it potentially suitable for use in the control circuits of automated machinery, where reliable data transmission is vital to ensure operational accuracy.
-
Renewable Energy Systems: In applications such as solar inverters and wind turbine controls, this data line filter may be utilized to protect sensitive data lines from electromagnetic disturbances that can result from high-voltage power electronics operation.
-
Robotics and Drones: Given its compact size and efficient EMI suppression, the DLW5BSM152SQ2L could be integral in the communication systems of robotics and unmanned aerial vehicles (UAVs), ensuring signal integrity in challenging electromagnetic environments.
-
Communication Equipment: The filter is also ideal for use in the data lines of network equipment and devices, where maintaining data integrity is critical to system performance and reliability.
These applications are illustrative of the DLW5BSM152SQ2L’s versatility across various sectors, benefiting from its specific product properties, including low DC resistance and high insulation resistance.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, offering a wide range of filters, including data line filters like the DLW5BSM152SQ2L. Murata is known for its innovative approach to materials technology and precision engineering, producing components that enhance the performance and reliability of electronic systems. The company’s portfolio includes a variety of filters designed to meet the demands of modern electronics, offering solutions that address interference and signal integrity challenges across a wide range of applications. With a focus on quality, reliability, and environmental sustainability, Murata remains at the forefront of electronic component technology.
Where to Find DLW5BSM152SQ2L by Murata Manufacturing Co Ltd
To procure the DLW5BSM152SQ2L, engineers and procurement professionals are advised to research via findchips.com. This platform provides an extensive database of electronic components, including the Data Line Filters category, which allows users to find current stock levels of the DLW5BSM152SQ2L from various distributors. In the past, distributors such as Newark, DigiKey, Avnet Americas, TTI, and Farnell, among others, have been known to stock this component. However, for the most current availability and pricing information, visiting findchips.com is highly recommended. This resource enables the comparison of options, ensuring the selection of the best component for your application needs.