Overview of MBRS360T3G by onsemi
The MBRS360T3G is a Schottky Rectifier Diode characterized by its efficiency and robustness, making it an ideal choice for high-frequency applications and situations where low power loss is crucial. Manufactured by onsemi, the part is constructed from silicon and comes in a SMC package with 2 pins. It’s designed to offer a maximum forward voltage of 0.63 V and can handle a non-repetitive peak forward current of 125 A. With an operating temperature range between -65 °C and 175 °C, it provides versatility across various working conditions. Notably, this component is lead-free and sports a matte tin terminal finish, highlighting onsemi’s commitment to environmental sustainability.
Currently, this part is in an active lifecycle phase indicating that it is still being produced and integrated into new technologies. However, potential buyers should note the factory lead time of 68 weeks, which, as of this writing, could influence procurement strategies and project timelines.
Industry Applications for MBRS360T3G
The versatile nature of the MBRS360T3G means it could be integral in various applications across multiple industries. Some potential use cases include:
- Renewable Energy Systems: Its efficiency and durability make it potentially suitable for solar power inverters and wind turbine power systems, where reliable and efficient power conversion is critical.
- Space Technology and Aerospace: The diode’s wide operating temperature range and robustness may serve well in the harsh environments of space technology and aerospace applications, such as satellite power systems and aerospace navigation equipment.
- Energy and Power Systems: It could be used in high-efficiency power supplies and energy management systems, where minimal power loss and reliability are imperative.
- Automotive Applications: Given its high peak reverse voltage and low forward voltage drop, this diode may find applications in automotive power management systems, particularly in electric vehicles (EVs) for battery charging circuits and power converters.
About onsemi
onsemi is a leading manufacturer known for its comprehensive portfolio of energy-efficient power and signal management, logic, discrete, and custom semiconductor solutions. Their offerings particularly shine in the realm of diodes, with the MBRS360T3G standing out as a testament to their innovation in the field of Rectifier Diodes. This focus on high-quality, robust, and efficient components has cemented onsemi’s position as a go-to source for engineers and designers seeking reliable solutions for demanding applications. Their commitment to sustainability, as evidenced by the lead-free construction of their components, also aligns with the industry’s growing demand for environmentally responsible products.
Where to Find MBRS360T3G by onsemi
To source the MBRS360T3G, findchips.com is a highly recommended platform. It allows users to compare pricing, availability, and specifications from multiple distributors. For those interested in exploring options beyond the MBRS360T3G, findchips.com provides an extensive selection of Rectifier Diodes, including alternatives offered by onsemi and other manufacturers. Historically, distributors like Newark, DigiKey, Avnet Americas, and Mouser Electronics have been reliable sources for this part, but for the most up-to-date stock levels and purchasing options, visiting findchips.com is advisable.