PN14-10R-C by Panduit Corp

Overview of PN14-10R-C by Panduit Corp.

The PN14-10R-C is a Ring Terminal, designed for secure and reliable connectivity in various electrical circuits. Crafted by Panduit Corp, this specific terminal is characterized by its ring tongue design, intended for use with an M5 stud size. It accommodates 14AWG wire size and is distinguished by its blue color coding, which facilitates easy identification among multiple connections. This part falls under the Terminals and Terminal Blocks subcategory of the broader Terminal Blocks category.

The PN14-10R-C is notable not just for its mechanical specifications but also for its compliance with environmental and regulatory standards. It is RoHS compliant, meeting the restrictions on hazardous substances in electronic equipment, and adheres to REACH regulations, indicating it is free from a wide range of potentially hazardous chemicals. The part is classified under the ECCN code EAR99 and carries an HTS code of 8536.90.40.00, making it broadly acceptable for international trade. It is currently listed as an active component in Panduit Corp’s portfolio, with a factory lead time of 8 weeks and 4 days at the time of writing.

Industry Applications for PN14-10R-C

The PN14-10R-C’s versatile design and compliance features make it potentially suitable for a wide range of industry applications. While its precise suitability for any specific application requires thorough analysis and verification by engineering and design teams for industry standards and specific requirements, the following are illustrative potential use cases:

  • Consumer Electronics: The PN14-10R-C might be utilized in the assembly of consumer electronic devices, such as home theaters and personal computers, where secure and reliable wire connections are paramount. Its 14 AWG wire accommodation means it could be particularly useful in power supply connections within these devices.
  • Energy and Power Systems: Given its reliability and compliance with regulatory standards, this ring terminal could be used in the wiring of control panels for energy distribution systems. The terminal’s design may offer robust connections essential in environments that require consistent power flow and distribution.
  • Transportation and Logistics: In the transportation sector, the PN14-10R-C could find application in the manufacturing of vehicle electrical systems or infrastructure for logistics hubs. Its M5 ring tongue design is suitable for secure connections that are critical in vehicular and logistical control systems.
  • Renewable Energy: With the rising focus on renewable energy sources, this terminal could play a role in connecting and securing electrical components in solar panels or wind turbines, where durable and reliable connections are necessary for efficient energy transfer and longevity of the systems.

Note that these potential industry applications are conceptual/illustrative and require verification for compliance and suitability in specific designs.

About Panduit Corp.

Panduit Corp is a globally recognized leader in solutions that help connect, manage, and automate the physical infrastructure of businesses. Within the realm of Terminals and Terminal Blocks, Panduit’s expertise is evident in their comprehensive product line, which includes innovative and high-quality components like the PN14-10R-C. Panduit is committed to providing products that meet the highest standards of quality and performance, supporting a range of industry needs. The company manufactures a vast array of similar parts, catering to numerous applications and specifications, making them a go-to manufacturer for many professionals seeking reliable terminal solutions.

Where to Find PN14-10R-C by Panduit Corp

To find the PN14-10R-C Ring Terminal for your application, leveraging platforms like findchips.com can significantly streamline the procurement process. On FindChips, users can quickly access current stock levels, lead times, and pricing from a variety of distributors. Historically, distributors such as Master Electronics, Sager, Bisco Industries, TTI, Quest Components, Avnet Americas, Heilind Electronics – Europe, TTI Europe, Onlinecomponents.com, Mouser Electronics, DigiKey, and Farnell have been sources for this part. However, inventory and availability change frequently, so it is best to consult FindChips for the most up-to-date information.

Additionally, if you are considering alternatives or similar parts offered by Panduit Corp or other manufacturers, the Terminals and Terminal Blocks section on FindChips provides an excellent resource for comparison and selection based on your specific requirements.

Compare pricing for PN14-10R-C and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com