BLM18PG121SN1D by Murata Manufacturing Co Ltd

Overview of BLM18PG121SN1D by Murata Manufacturing Co Ltd.

The BLM18PG121SN1D by Murata Manufacturing Co Ltd stands out as a premium choice in the realm of Data Line Filters, a specific category of Filters designed to enhance circuit integrity by minimizing interference. Featuring a compact chip bead design within the standard EIA 0603 package size, this particular model is engineered for easy surface mount application. Its dimensions are marked at 1.6 mm in length, 0.8 mm in width, and a height of 0.8 mm, making it a perfect fit for applications where space is at a premium.

Key attributes that make the BLM18PG121SN1D distinct include its monolithic construction which aids in providing exceptional reliability and performance under varying conditions. The part offers a wide operating temperature range from -55 °C to 125 °C, catering to a vast array of industrial applications. Furthermore, its DC resistance maximum stands at a minimal 0.05 Ω, and the filter is designed to handle a rated current of 2 A, ensuring low loss and high current capacity. Designed to operate efficiently across a frequency range from 100 MHz minimum to 100 MHz maximum, it provides an output impedance of 120 Ω, making it adept at suppressing unwanted high-frequency noise in power lines and signal lines.

The component is RoHS compliant, adhering to the latest environmental standards, and features a terminal finish of matte tin over nickel, signifying its commitment to sustainability without compromising on quality. The factory lead time for the BLM18PG121SN1D is currently earmarked at 10 weeks, as of the current writing, though availability could vary based on distribution and demand.

Industry Applications for BLM18PG121SN1D

The versatility of the BLM18PG121SN1D allows for its application across several key industries, which may include but are not limited to:

  • Internet of Things (IoT): Its ability to suppress high-frequency noise makes it potentially suitable for IoT devices, where maintaining signal integrity for sensor data is crucial.
  • Environmental Monitoring Systems: Devices intended for monitoring environmental parameters may benefit from the BLM18PG121SN1D’s robust performance in challenging temperatures, ensuring reliable data collection.
  • Financial Technology (Fintech): In systems that require secure and uninterrupted data transmission, this filter can contribute to protecting communications from external noise interferences.
  • Automotive Applications: Given its high tolerance to temperature and electrical noise, it may be suitable for automotive electronics that demand high reliability and are exposed to various sources of interference.
  • Consumer Electronics: Devices such as smartphones, laptops, and tablets could utilize the BLM18PG121SN1D to enhance user experience by minimizing electronic noise that can affect device performance and battery life.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design and production of electronic components, including a wide range of Filters and Data Line Filters like the BLM18PG121SN1D. The company is highly regarded for its innovative approach, with products that integrate advanced material science, process engineering, and design technology. Murata’s offerings are pivotal in advancing the functionality and reliability of electronic equipment, with the BLM18PG121SN1D being a prime example of their dedication to quality and performance.

Murata’s portfolio includes, but is not limited to, filters designed for noise suppression and signal processing across various applications, highlighting their commitment to supporting a wide array of industry needs. Their products, known for durability, precision, and high performance, continue to set industry standards in telecommunications, consumer electronics, automotive, and industrial markets among others.

Where to Find BLM18PG121SN1D by Murata Manufacturing Co Ltd

To procure the BLM18PG121SN1D, professionals in technical engineering or procurement are encouraged to visit findchips.com for current stock levels and purchasing options. The site provides comprehensive listings and availability from a multitude of distributors. Traditionally, this part has been available through distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics, among others. For alternative solutions or similar components by Murata Manufacturing Co Ltd or other manufacturers, the Data Line Filters category on Findchips.com offers an extensive selection.

Compare pricing for BLM18PG121SN1D and other Data Line Filters / Filters at findchips.com