Overview of BMM150 by Bosch Sensortec
The BMM150 is a sensor/transducer integrating FlipCore technology and a Hall effect sensor, packaged in a 12-pin, square-shaped plastic/epoxy housing. It is specifically designed for magnetic field detection with a surface mount feature for easy integration into a variety of electronic systems. This component distinctively operates within a magnetic field range of 1.2 mT to 2.5 mT, making it suitable for precise magnetic field measurement tasks. Its body dimensions—1.56 mm in breadth and length, with a minimal height of 0.4 mm—emphasize its compactness, allowing for integration into space-constrained applications.
With support for both I2C and SPI communication interfaces, the BMM150 offers versatility in connectivity, enabling easier integration into existing systems. It operates with a digital output within the 0.36V to 1.44V output range, ensuring compatibility with a broad array of electronics that require precise digital magnetic field sensing. The sensor’s operating temperature range from -40 °C to 85 °C, alongside a maximum operating current of 0.8 mA, underlines its reliability and efficiency in varying environmental conditions. Furthermore, the BMM150’s design adheres to ROHS and REACH compliance codes, signifying its conformity with environmental and safety standards.
Industry Applications for BMM150
The BMM150 magnetic field sensor could potentially be incorporated into various industry applications given its capabilities and specifications. It’s crucial to emphasize that these potential applications are conceptual in nature and need thorough analysis by engineering and design teams to ensure compliance with specific industry standards and application requirements.
- Consumer Electronics: Devices such as smartphones, wearables (like smartwatches or fitness trackers), and VR/AR systems might utilize the BMM150 for compass functions, spatial navigation, or gesture recognition. The sensor’s compact size and low power consumption make it an attractive option for battery-operated devices.
- Industrial IoT (IIoT): In industrial settings, the BMM150 could potentially be used for position sensing, ensuring machinery alignment, or for detecting changes in magnetic fields around industrial equipment, contributing to predictive maintenance strategies.
- Automotive sector: While the BMM150 itself is not specified as AEC-Q100 compliant, similar sensors could be applied in non-critical automotive applications, such as in-cabin infotainment systems for gesture control or non-safety related navigation aids.
- Smart Home Applications: Integration into smart home devices such as automated curtains, which require precise position control, or in security systems for door or window sensors where detecting the presence of magnetic fields denotes a change in state.
Note: These potential industry applications are illustrative examples that depend on specific project requirements and regulatory considerations.
About Bosch Sensortec
Bosch Sensortec is a subsidiary of Robert Bosch GmbH, recognized for its comprehensive portfolio of microelectro-mechanical systems (MEMS) sensors and solutions. Bosch Sensortec focuses on the development of sensors and modules tailored for a wide range of applications in the mobile, wearable, smart home, and IoT domains, amongst others. In the realm of Magnetic Field Sensors, Bosch Sensortec offers a variety of solutions including the BMM150, designed to cater to the ever-increasing demand for efficient and accurate sensing capabilities. Their products are characterized by their high quality, precision, and innovation, providing robust solutions for complex sensing tasks in diverse industry sectors.
Where to Find BMM150 by Bosch Sensortec
To find the BMM150 or explore alternative Magnetic Field Sensors that might be better suited for your application, initiating your search on findchips.com is advisable. On Findchips, detailed information about stock levels, pricing, and datasheets for the BMM150 from various distributors can be accessed efficiently. Historically, distributors such as Win Source Electronics, Vyrian, Sense Electronic Company Limited, LCSC, and Ameya Holding Limited have stocked this part, but it’s essential to visit Findchips for the most current availability and pricing information.